Phoenix Contact, VAL-SPP Surge Arrester 275V ac Maximum Voltage Rating Type 2 Arrester

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

PHP5,996.94

(exc. VAT)

PHP6,716.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4PHP5,996.94-
5 +PHP5,817.033%

*price indicative

RS Stock No.:
717-181
Mfr. Part No.:
1466209
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Surge Arrester

Suppressor Type

Type 2 Arrester

Maximum Voltage

275V ac

Mount Type

DIN Rail

Series

VAL-SPP

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

IEC 61643-11

Depth

71.5mm

Height

96.6mm

Hazardous Area Certification

UL

COO (Country of Origin):
DE
The Phoenix Contact Type 2 Surge Arrester designed for safeguarding 1-phase power supply networks. This device provides reliable protection against power surges, ensuring the integrity and longevity of connected equipment. With an optimal design tailored for two-conductor systems (L, N/PEN), it combines ease of installation with robust performance, making it suitable for various applications. The surge arrester features comprehensive digital data for straightforward planning, empowering users to seamlessly integrate it into their systems. Its Advanced specifications and safety features cater to both operational reliability and enhanced user convenience.

Easy and safe installation with innovative handling features

Maximises system protection with outstanding performance and durability

Versatile application possibilities due to a broad portfolio and design optimisation

Simplifies planning through extensive digital information and selection tools

Optical surge protection fault message for immediate awareness

Suitable for pollution degree 3 wiring, ensuring compliance in various environmental conditions

Can handle maximum continuous operating voltage up to 275 V AC

High surge current ratings with nominal discharge current up to 20 kA

Designed for extreme temperatures, operational from -40 °C to 85 °C

Compact dimensions for space-efficient installation on standard DIN rails

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy