Phoenix Contact, VAL-SPP Surge Arrester 275V dc Maximum Voltage Rating 80 kA Maximum Surge Current Type 2 Arrester
- RS Stock No.:
- 496-196
- Mfr. Part No.:
- 1466216
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP30,861.53
(exc. VAT)
PHP34,564.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP30,861.53 |
*price indicative
- RS Stock No.:
- 496-196
- Mfr. Part No.:
- 1466216
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Suppressor Type | Type 2 Arrester | |
| Product Type | Surge Arrester | |
| Maximum Voltage | 275V dc | |
| Mount Type | DIN Rail | |
| Maximum Surge Current | 80kA | |
| Packaging | 1 pieces | |
| Series | VAL-SPP | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 109.1mm | |
| Depth | 71.5mm | |
| Standards/Approvals | CCA ID: NTR NL-8052, IECEE CB Scheme ID: NL-109184, KEMA-KEUR ID: 71-138153 REV.2, EN 61643-112012 + A11:2018, IEC 61643-112011 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Suppressor Type Type 2 Arrester | ||
Product Type Surge Arrester | ||
Maximum Voltage 275V dc | ||
Mount Type DIN Rail | ||
Maximum Surge Current 80kA | ||
Packaging 1 pieces | ||
Series VAL-SPP | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 109.1mm | ||
Depth 71.5mm | ||
Standards/Approvals CCA ID: NTR NL-8052, IECEE CB Scheme ID: NL-109184, KEMA-KEUR ID: 71-138153 REV.2, EN 61643-112012 + A11:2018, IEC 61643-112011 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Type 2 surge arrester is designed to safeguard electrical systems by effectively diverting surge voltage and ensuring operational integrity. This robust module caters specifically to 3-phase power supply networks while maintaining a separate neutral and protective earth, allowing for efficient fault indication and error reporting. Engineered with a focus on reliability, this device adheres to stringent standards, offering protection against transient voltage spikes that can compromise sensitive equipment. Its compact design ensures seamless integration into existing setups, making it ideal for various applications, from industrial plants to commercial buildings, where power stability is paramount.
Remote indication contact facilitates immediate fault status reporting
Constructed for pollution degrees 2 and 3, ensuring broad compatibility
Enhanced insulation characteristics protect core circuitry
Compact footprint allows for flexibility in installation
Voltage protection levels safeguard connected equipment
Integrated with an optical fault message system for clear diagnostics
Related links
- Phoenix Contact, VAL-SPP Surge Arrester 275V dc Maximum Voltage Rating 80 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 335V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 800V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 1200V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 305V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 760V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 440V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 385V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
