Phoenix Contact, VAL-SPP Surge Arrester 800V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- RS Stock No.:
- 493-564
- Mfr. Part No.:
- 1466770
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save PHP2,920.85
View bulk pricing optionsSubtotal (1 unit)*
PHP19,472.52
(exc. VAT)
PHP21,809.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP19,472.52 | - |
| 5 + | PHP18,888.35 | PHP2,920.85 |
*price indicative
- RS Stock No.:
- 493-564
- Mfr. Part No.:
- 1466770
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Surge Arrester | |
| Suppressor Type | Type 2 Arrester | |
| Maximum Voltage | 800V dc | |
| Mount Type | DIN Rail | |
| Maximum Surge Current | 40kA | |
| Series | VAL-SPP | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EN 61643-312019, IEC 61643-312018 | |
| Depth | 71.5mm | |
| Height | 96.6mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Surge Arrester | ||
Suppressor Type Type 2 Arrester | ||
Maximum Voltage 800V dc | ||
Mount Type DIN Rail | ||
Maximum Surge Current 40kA | ||
Series VAL-SPP | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EN 61643-312019, IEC 61643-312018 | ||
Depth 71.5mm | ||
Height 96.6mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Type 2 surge arrester is specifically designed to provide robust surge protection for 600V DC photovoltaic systems. Engineered for DIN rail mounting, it features a three-position base element with pluggable, temperature-monitored protective elements to ensure maximum reliability in power systems. The innovative design allows for easy installation while maintaining high performance, making it ideal for a versatile range of indoor applications. With a focus on enduring safety and efficiency, each unit is equipped with an optical fault message system that promptly indicates any surge protection failure, thus enhancing operational awareness and minimising downtime.
Designed for enhanced durability in harsh environments
Provides a clear status message for immediate fault identification
Flexibly accommodates various conductor cross-sections
Made from high-quality materials ensuring long-lasting protection
Optimised for use in smart, sustainable energy systems
Features easy accessibility for maintenance and installation
Complies with international safety and environmental standards
Related links
- Phoenix Contact, VAL-SPP Surge Arrester 800V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 335V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 1200V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 305V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 760V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 440V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 385V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 1800V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
