Phoenix Contact, VAL-SPP Surge Arrester 1800V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- RS Stock No.:
- 488-210
- Mfr. Part No.:
- 1466774
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP21,759.17
(exc. VAT)
PHP24,370.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP21,759.17 |
| 5 + | PHP21,106.47 |
*price indicative
- RS Stock No.:
- 488-210
- Mfr. Part No.:
- 1466774
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Suppressor Type | Type 2 Arrester | |
| Product Type | Surge Arrester | |
| Maximum Voltage | 1800V dc | |
| Mount Type | DIN Rail | |
| Maximum Surge Current | 40kA | |
| Packaging | 1 pieces | |
| Series | VAL-SPP | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Depth | 71.5mm | |
| Standards/Approvals | KEMA-KEUR ID: 71-133324, IECEE CB Scheme ID: NL-109183, CCA ID: NTR NL-8030, IEC 61643-312018, EN 61643-312019 | |
| Height | 96.6mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Suppressor Type Type 2 Arrester | ||
Product Type Surge Arrester | ||
Maximum Voltage 1800V dc | ||
Mount Type DIN Rail | ||
Maximum Surge Current 40kA | ||
Packaging 1 pieces | ||
Series VAL-SPP | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Depth 71.5mm | ||
Standards/Approvals KEMA-KEUR ID: 71-133324, IECEE CB Scheme ID: NL-109183, CCA ID: NTR NL-8030, IEC 61643-312018, EN 61643-312019 | ||
Height 96.6mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Type 2 surge arrester is specifically designed for photovoltaic systems operating at 1500 V DC, ensuring reliable surge protection. Engineered for effortless DIN rail mounting, it features a robust three-position base element and is equipped with temperature-monitored protective elements that provide real-time status updates for enhanced safety. Its construction meets stringent IEC standards, helping to protect your installations from voltage spikes while ensuring compliance with industry regulations. This surge arrester stands out for its versatile application across various environments, catering to both safety and operational efficiency in solar energy systems.
Designed for DC voltage systems, ensuring compatibility with photovoltaic applications
Robust design allows for installation in confined spaces while maintaining accessibility
Integrated status messages for proactive monitoring of surge protection elements
Temperature-monitored elements enhance safety and extend device lifespan
Compliance with IEC standards guarantees reliability and performance
Versatile installation options cater to diverse application needs
Lightweight construction simplifies handling and installation processes
Related links
- Phoenix Contact, VAL-SPP Surge Arrester 1800V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 335V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 800V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 1200V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 305V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 760V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 440V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 385V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
