Phoenix Contact, VAL-SPP Surge Arrester 1800V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- RS Stock No.:
- 496-130
- Mfr. Part No.:
- 1466775
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP26,146.23
(exc. VAT)
PHP29,283.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP26,146.23 |
| 5 + | PHP25,362.36 |
*price indicative
- RS Stock No.:
- 496-130
- Mfr. Part No.:
- 1466775
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Suppressor Type | Type 2 Arrester | |
| Product Type | Surge Arrester | |
| Maximum Voltage | 1800V dc | |
| Mount Type | DIN Rail | |
| Maximum Surge Current | 40kA | |
| Series | VAL-SPP | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 96.6mm | |
| Depth | 71.5mm | |
| Standards/Approvals | CHINA RoHS, EN 61643-312019, CCA ID: NTR NL-8030, KEMA-KEUR ID: 71-133324, IEC 61643-312018, EU RoHS, IECEE CB Scheme ID: NL-109183, EU REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Suppressor Type Type 2 Arrester | ||
Product Type Surge Arrester | ||
Maximum Voltage 1800V dc | ||
Mount Type DIN Rail | ||
Maximum Surge Current 40kA | ||
Series VAL-SPP | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 96.6mm | ||
Depth 71.5mm | ||
Standards/Approvals CHINA RoHS, EN 61643-312019, CCA ID: NTR NL-8030, KEMA-KEUR ID: 71-133324, IEC 61643-312018, EU RoHS, IECEE CB Scheme ID: NL-109183, EU REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Type 2 surge arrester offers robust protection for photovoltaic systems with insulated and grounded setups up to 1500 V DC. Designed for seamless DIN rail mounting, it incorporates a three-position base element paired with remote indication contact and pluggable, temperature-monitored protective elements. Its strategic construction enhances operational safety while delivering essential feedback through status messages on each plug, simplifying maintenance and ensuring reliability in high-performance environments. This surge arresters design integrates performance and endurance to offer a reliable solution in various applications, reflecting the expertise and innovation synonymous with phoenix contact products.
Offers a comprehensive surge protection solution for photovoltaic systems
Allows for easy installation with user-friendly handling features
Facilitates maintenance through optical fault indications
Adapts to a variety of installations with its flexible design
Utilises double/reinforced insulation to enhance safety
Supports a wide range of operating conditions from extreme temperatures to varying altitudes
Complies with international standards ensuring high reliability
Related links
- Phoenix Contact, VAL-SPP Surge Arrester 1800V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 335V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 800V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 1200V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 305V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 760V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 385V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 440V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
