Phoenix Contact, VAL-SPP Surge Arrester 1200V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- RS Stock No.:
- 493-501
- Mfr. Part No.:
- 1466773
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP24,175.84
(exc. VAT)
PHP27,076.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP24,175.84 |
| 5 + | PHP23,450.55 |
*price indicative
- RS Stock No.:
- 493-501
- Mfr. Part No.:
- 1466773
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Suppressor Type | Type 2 Arrester | |
| Product Type | Surge Arrester | |
| Maximum Voltage | 1200V dc | |
| Mount Type | DIN Rail | |
| Maximum Surge Current | 40kA | |
| Series | VAL-SPP | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Depth | 71.5mm | |
| Height | 96.6mm | |
| Standards/Approvals | IEC 61643-312018, EN 61643-312019, IECEE CB SchemeNL-109183, KEMA-KEUR71-133324, CCANTR NL-8030 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Suppressor Type Type 2 Arrester | ||
Product Type Surge Arrester | ||
Maximum Voltage 1200V dc | ||
Mount Type DIN Rail | ||
Maximum Surge Current 40kA | ||
Series VAL-SPP | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Depth 71.5mm | ||
Height 96.6mm | ||
Standards/Approvals IEC 61643-312018, EN 61643-312019, IECEE CB SchemeNL-109183, KEMA-KEUR71-133324, CCANTR NL-8030 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Type 2 surge arrester is designed to provide reliable overvoltage protection for photovoltaic systems operating at 1000 V DC. With a robust DIN rail mounting configuration, it features a three-position base element equipped with remote indication contacts and pluggable, temperature-monitored protective elements. This surge arrester ensures that your PV systems remain safe and operational by expertly managing transient voltages while delivering status messages on each plug. Its compact design allows for seamless integration into various electrical installations, making it versatile for both industrial and commercial applications.
Utilises temperature-monitored protective elements to enhance operational safety
Remote indication capability allows for quick fault diagnosis
Designed for easy installation on standard DIN rails, simplifying set-up
Offers comprehensive fault messages ensuring proactive maintenance
Constructed to meet IEC standards, providing peace of mind regarding compliance
Features a high degree of environmental resilience, suitable for various conditions
Optimised for adaptability across multiple applications within the PV sector
Related links
- Phoenix Contact, VAL-SPP Surge Arrester 1200V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 335V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 800V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 305V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 760V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 385V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 440V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 1800V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
