Phoenix Contact, VAL-SPP Surge Arrester 1200V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- RS Stock No.:
- 496-832
- Mfr. Part No.:
- 1466772
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save PHP2,920.85
View bulk pricing optionsSubtotal (1 unit)*
PHP19,472.52
(exc. VAT)
PHP21,809.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP19,472.52 | - |
| 5 + | PHP18,888.35 | PHP2,920.85 |
*price indicative
- RS Stock No.:
- 496-832
- Mfr. Part No.:
- 1466772
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Surge Arrester | |
| Suppressor Type | Type 2 Arrester | |
| Maximum Voltage | 1200V dc | |
| Mount Type | DIN Rail | |
| Maximum Surge Current | 40kA | |
| Series | VAL-SPP | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CCA ID: NTR NL-8030, IEC 61643-312018, KEMA-KEUR ID: 71-133324, EN 61643-312019, IECEE CB Scheme ID: NL-109183 | |
| Height | 96.6mm | |
| Depth | 71.5mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Surge Arrester | ||
Suppressor Type Type 2 Arrester | ||
Maximum Voltage 1200V dc | ||
Mount Type DIN Rail | ||
Maximum Surge Current 40kA | ||
Series VAL-SPP | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CCA ID: NTR NL-8030, IEC 61643-312018, KEMA-KEUR ID: 71-133324, EN 61643-312019, IECEE CB Scheme ID: NL-109183 | ||
Height 96.6mm | ||
Depth 71.5mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Type 2 surge arrester provides robust protection for photovoltaic systems operating at 1000 V DC. Designed for DIN rail mounting, it incorporates up to three pluggable temperature-monitored protective elements, ensuring operational reliability. This innovative solution offers protection against surges, thereby enhancing the longevity and efficiency of your solar installations. With a compact design and high-quality materials, it meets stringent IEC and EN standards, making it ideal for both industrial and commercial applications. The integrated status message system keeps users informed of any operational issues, simplifying maintenance and boosting overall performance in demanding environments.
Offers reliable surge protection specifically for photovoltaic systems
Designed for easy installation on a standard DIN rail
Includes optical surge protection fault messaging for quick diagnostics
Manufactured from durable materials ensuring longevity and resilience
Optimised design allowing compatibility with various installation locations
Supports a wide range of conductor sizes for flexible connectivity
Related links
- Phoenix Contact, VAL-SPP Surge Arrester 1200V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 335V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 800V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 305V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 760V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 385V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 440V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-SPP Surge Arrester 1800V dc Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
