Phoenix Contact, VAL-SPP Surge Arrester 275V dc Maximum Voltage Rating 80 kA Maximum Surge Current Type 2 Arrester

Subtotal (1 unit)*

PHP28,027.19

(exc. VAT)

PHP31,390.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP28,027.19

*price indicative

RS Stock No.:
488-276
Mfr. Part No.:
1466215
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Surge Arrester

Suppressor Type

Type 2 Arrester

Maximum Voltage

275V dc

Mount Type

DIN Rail

Maximum Surge Current

80kA

Packaging

1 pieces

Series

VAL-SPP

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

KEMA-KEUR, IEC 61643-11, IECEE CB Scheme, EN 61643-11, CCA

Depth

71.5mm

Height

96.6mm

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact Type 2 surge arrester designed to provide robust protection for three-phase power supply networks. Engineered to meet the highest standards, this device ensures a secure operation for electrical installations by managing overvoltage risks effectively. Its application in both TN-S and TT systems showcases its versatility, making it an ideal choice for various industrial settings. The surge arrester is not only reliable but is also user-friendly, ensuring easy installation while maintaining safety standards. With its compact design, it can be seamlessly integrated into existing setups without compromising performance or functionality.

Compact form factor allows for straightforward installation in limited spaces

Accommodates environmentally challenging conditions, ensuring durability

Complies with international safety standards for added peace of mind

Optical surge protection fault messages facilitate easy monitoring

Trusted by professionals for effective surge protection in industrial applications

Supports a diverse range of conductor cross-sections for flexible installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy