TE Connectivity 2176 1000 μΩ, 4527 Thick Film Resistor 0.05 Surface Mount 6 W - 2176408-5
- RS Stock No.:
- 815-064
- Mfr. Part No.:
- 2176408-5
- Manufacturer:
- TE Connectivity
N
Subtotal (1 reel of 1000 units)*
PHP86,666.00
(exc. VAT)
PHP97,066.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from April 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 1000 + | PHP86.666 | PHP86,666.00 |
*price indicative
- RS Stock No.:
- 815-064
- Mfr. Part No.:
- 2176408-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 1000μΩ | |
| Product Type | Resistor | |
| Resistor Type | Chip Resistor | |
| Technology | Thick Film | |
| Package/Case | 4527 | |
| Tolerance | 0.05 | |
| Packaging | Tape and Reel | |
| Power Rating | 6W | |
| Voltage | 600V ac, 600V ac | |
| Mount Type | Surface Mount | |
| Temperature Coefficient | ± 100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | 2176 | |
| Maximum Operating Temperature | 155°C | |
| Width | 6.85mm | |
| Termination Style | Solder Pad | |
| Length | 11.6mm | |
| Height | 2.5mm | |
| Standards/Approvals | UL94 V-0/V-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 1000μΩ | ||
Product Type Resistor | ||
Resistor Type Chip Resistor | ||
Technology Thick Film | ||
Package/Case 4527 | ||
Tolerance 0.05 | ||
Packaging Tape and Reel | ||
Power Rating 6W | ||
Voltage 600V ac, 600V ac | ||
Mount Type Surface Mount | ||
Temperature Coefficient ± 100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series 2176 | ||
Maximum Operating Temperature 155°C | ||
Width 6.85mm | ||
Termination Style Solder Pad | ||
Length 11.6mm | ||
Height 2.5mm | ||
Standards/Approvals UL94 V-0/V-1 | ||
- COO (Country of Origin):
- TH
The TE Connectivity high-powered resistor is designed for robust performance, ensuring reliability in automotive applications with AEC-Q200 qualification. Its Compact 4527 size enables efficient placement and seamless integration in various electronic systems.
Power rating of 6W at 70°C for effective thermal management
Resistance range extends from a few ohms to megohms, accommodating diverse circuit requirements
Temperature coefficient of resistance ensures stable performance across varying temperatures
Resistor is suitable for automatic placement, enhancing manufacturing efficiency
Related links
- TE Connectivity CGS 3560 2.2 Ω, Tape & Reel Surface-Mount Technology Surface Mount Resistor 0.05 Surface Mount 6 W -
- TE Connectivity 3560 22 kΩ, SMD Metal Film Power Resistor 5 % Surface Mount 6 W - 2-2176408-4
- TE Connectivity 3560 47 kΩ, SMD Thick Film Power Resistor 5 % Surface Mount 6 W - 2-2176408-8
- TE Connectivity CGS 3560 1 mΩ, 4527 Metal Film Resistor 5 % Surface Mount 6 W - 4-2176408-4
- TE Connectivity SMF2 150000 Ω, Tape & Reel Thin Film Resistor 0.05 Surface Mount 2 W - 6-1879011-9
- TE Connectivity Type 3522 270 kΩ, Tape & Reel Thick Film Resistor 0.05 Surface Mount 3 W - 6-2176230-7
- TE Connectivity Type 3522 820 kΩ, Reel Thick Film Resistor Resistor 0.05 Surface Mount 3 W - 7-2176230-3
- TE Connectivity CGS 3550 68 Ω, Tape & Reel Surface-Mount Technology Surface Mount Resistor 0.05 Surface Mount 5 W -
