TE Connectivity 3560 47 kΩ, SMD Thick Film Power Resistor 5 % Surface Mount 6 W - 2-2176408-8
- RS Stock No.:
- 787-824
- Mfr. Part No.:
- 2-2176408-8
- Manufacturer:
- TE Connectivity
N
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
PHP151,090.00
(exc. VAT)
PHP169,220.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from April 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 1000 + | PHP151.09 | PHP151,090.00 |
*price indicative
- RS Stock No.:
- 787-824
- Mfr. Part No.:
- 2-2176408-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 47kΩ | |
| Product Type | Power Resistor | |
| Technology | Thick Film | |
| Resistor Type | Power | |
| Package/Case | SMD | |
| Packaging | Tape and Reel | |
| Tolerance | 5 % | |
| Voltage | 300V | |
| Power Rating | 6W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface Mount | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Series | 3560 | |
| Maximum Operating Temperature | 155°C | |
| Height | 1.1mm | |
| Width | 6.85mm | |
| Standards/Approvals | RoHS Compliant | |
| Length | 11.6mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 47kΩ | ||
Product Type Power Resistor | ||
Technology Thick Film | ||
Resistor Type Power | ||
Package/Case SMD | ||
Packaging Tape and Reel | ||
Tolerance 5 % | ||
Voltage 300V | ||
Power Rating 6W | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface Mount | ||
Automotive Standard No | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Series 3560 | ||
Maximum Operating Temperature 155°C | ||
Height 1.1mm | ||
Width 6.85mm | ||
Standards/Approvals RoHS Compliant | ||
Length 11.6mm | ||
- COO (Country of Origin):
- TH
The TE Connectivity High powered resistor is designed for reliable performance in various applications. This AEC-Q200 qualified component ensures consistent operation even in demanding environments, making it Ideal for automotive and industrial use.
Power rating of 6W at 70°C ensures efficiency across applications
Resistance range spans from micro-ohms to mega-ohms for versatile use
Temperature coefficient of resistance ensures minimal drift in performance
Dielectric withstanding voltage rated at 600V for enhanced safety
Robust construction supports automatic placement in manufacturing
Related links
- TE Connectivity 3560 22 kΩ, SMD Metal Film Power Resistor 5 % Surface Mount 6 W - 2-2176408-4
- TE Connectivity CGS 3560 1 mΩ, 4527 Metal Film Resistor 5 % Surface Mount 6 W - 4-2176408-4
- TE Connectivity 3560 5.6 Ω, 4257 (11070M) Thick Film Surface Mount Resistor ±5 % Surface 6 W - 35605R6JT
- TE Connectivity 2176 1000 μΩ, 4527 Thick Film Resistor 0.05 Surface Mount 6 W - 2176408-5
- TE Connectivity 3560 47 Ω, 4257 (11070M) Thick Film Surface Mount Resistor ±5 % Surface 6 W - 356047RJT
- TE Connectivity CGS 3560 2.2 Ω, Tape & Reel Surface-Mount Technology Surface Mount Resistor 0.05 Surface Mount 6 W -
- TE Connectivity 3560 4.7 Ω, 4257 (11070M) Thick Film Surface Mount Resistor ±5 % Surface 6 W - 35604R7JT
- TE Connectivity 3560 18 Ω, 4257 (11070M) Thick Film Surface Mount Resistor ±5 % Surface 6 W - 356018RJT
