TE Connectivity CGS 3560 2.2 Ω, Tape & Reel Surface-Mount Technology Surface Mount Resistor 0.05 Surface Mount 6 W -
- RS Stock No.:
- 817-576
- Mfr. Part No.:
- 7-2176407-5
- Manufacturer:
- TE Connectivity
N
Subtotal (1 reel of 1000 units)*
PHP124,958.00
(exc. VAT)
PHP139,953.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from April 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 1000 + | PHP124.958 | PHP124,958.00 |
*price indicative
- RS Stock No.:
- 817-576
- Mfr. Part No.:
- 7-2176407-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 2.2Ω | |
| Technology | Surface-Mount Technology | |
| Resistor Type | Power | |
| Package/Case | Tape & Reel | |
| Packaging | Taped and Reeled | |
| Tolerance | 0.05 | |
| Voltage | 300V | |
| Power Rating | 6W | |
| Mount Type | Surface Mount | |
| Temperature Coefficient | ± 200 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | CGS 3560 | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 200°C | |
| Termination Style | Solder | |
| Length | 11.6mm | |
| Width | 6.85mm | |
| Height | 1.1mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 2.2Ω | ||
Technology Surface-Mount Technology | ||
Resistor Type Power | ||
Package/Case Tape & Reel | ||
Packaging Taped and Reeled | ||
Tolerance 0.05 | ||
Voltage 300V | ||
Power Rating 6W | ||
Mount Type Surface Mount | ||
Temperature Coefficient ± 200 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series CGS 3560 | ||
Pin Count 2 | ||
Maximum Operating Temperature 200°C | ||
Termination Style Solder | ||
Length 11.6mm | ||
Width 6.85mm | ||
Height 1.1mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TH
The TE Connectivity high power thick film chip resistor offers reliable electrical performance and a power rating of 6W at 70°C. Ideal for applications requiring precision and durability within a Compact size.
Rated power of 6W at 70°C ensures efficient performance under normal operating conditions
Temperature coefficient of resistance provides stability across varying temperatures
Designed for automatic placement, enhancing productivity in manufacturing
AEC-Q200 qualified for automotive applications, ensuring reliability and compliance with industry standards
Related links
- TE Connectivity CGS 3550 68 Ω, Tape & Reel Surface-Mount Technology Surface Mount Resistor 0.05 Surface Mount 5 W -
- TE Connectivity CGS 3560 1 mΩ, 4527 Metal Film Resistor 5 % Surface Mount 6 W - 4-2176408-4
- TE Connectivity CGS 120 Ω, SMD Thick Film Resistor 5 % Surface 6 W - 9-2176407-6
- TE Connectivity 2176 1000 μΩ, 4527 Thick Film Resistor 0.05 Surface Mount 6 W - 2176408-5
- TE Connectivity CGS 3540 4.7 Ω, 2817 Metal Film Resistor 5 % Surface Mount 4 W - 7-2176401-9
- TE Connectivity CGS SM 82 Ω, SMD Wirewound Power Resistor 5 % Surface 3 W - 7-1879021-1
- TE Connectivity CGS RL73 0.33 Ω, 1206 Thick Film Resistor 5 % Surface 0.25 W - 7-1622825-1
- TE Connectivity CGS SM 82 kΩ, 4122 Metal Film Surface Mount Resistor 5 % Surface 3 W - 5-1879022-9
