TE Connectivity CGS SM 82 kΩ, 4122 Metal Film Surface Mount Resistor 5 % Surface 3 W - 5-1879022-9
- RS Stock No.:
- 505-818
- Mfr. Part No.:
- 5-1879022-9
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 5000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
PHP30,987.00
(exc. VAT)
PHP34,705.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from April 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 4000 | PHP30.987 | PHP30,987.00 | - |
| 5000 + | PHP30.367 | PHP30,367.00 | 2% |
*price indicative
- RS Stock No.:
- 505-818
- Mfr. Part No.:
- 5-1879022-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 82kΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Power | |
| Technology | Metal Film | |
| Package/Case | 4122 | |
| Tolerance | 5 % | |
| Packaging | Tape & Reel | |
| Power Rating | 3W | |
| Voltage | 50V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | CGS SM | |
| Height | 5mm | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0 | |
| Width | 5.5mm | |
| Length | 10.5mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 82kΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type Power | ||
Technology Metal Film | ||
Package/Case 4122 | ||
Tolerance 5 % | ||
Packaging Tape & Reel | ||
Power Rating 3W | ||
Voltage 50V | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series CGS SM | ||
Height 5mm | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0 | ||
Width 5.5mm | ||
Length 10.5mm | ||
- COO (Country of Origin):
- CN
The TE Connectivity Surface mount power resistor delivers outstanding performance with its precision metal film composition, designed specifically for applications requiring reliability and accuracy. Engineered to handle a power rating of 3 watts, this 82K ohm resistor is crafted to ensure low noise and minimal distortion, making it ideal for high-frequency circuits. With its compact 5 mm height and robust construction, this component is not only space-efficient but also capable of accommodating various environmental conditions. Equipped with two solder terminations, it is straightforward to integrate into a wide range of electronic assemblies, meeting the highest standards of quality compliance. The product is also noted for its self-extinguishing properties, making it a safe choice for a variety of applications.
Offers enhanced stability with a temperature coefficient of ±100 ppm/°C
Incorporates a UL 94V-0 flammability rating for added safety
Features a moisture sensitivity level of 1, ensuring durability
Packaged using a taped and reeled method for easy handling
Compatible with various industry standard connectors and components
Designed to withstand wave solder processes up to 265°C
Related links
- TE Connectivity CGS SM 1.8 kΩ, 1206 Metal Film Resistor 0.10% Surface 3 W - 9-1879022-0
- TE Connectivity CGS SM 82 Ω, SMD Wirewound Power Resistor 5 % Surface 3 W - 7-1879021-1
- TE Connectivity CGS SM 110 kΩ, 0603 Metal Film Surface Mount Resistor 5 % Surface 5 W - 5-1879234-7
- TE Connectivity CGS SM 1300 kΩ, SMD Metal Film Power Resistor 5 % Surface 5 W - 8-1879234-3
- TE Connectivity CGS SM 33 Ω, SMD Wirewound Power Resistor 5 % Surface 2 W - 6-1676966-1
- TE Connectivity SM 1.2 kΩ Metal Film Surface Mount Resistor ±5 % Surface 3 W - SMF31K2JT
- TE Connectivity SM 18 kΩ Metal Film Surface Mount Resistor ±5 % Surface 3 W - SMF318KJT
- TE Connectivity SM 39 kΩ, 0805 Metal Film Surface Mount Resistor ±5 % Surface 3 W - SMF339KJT
