TE Connectivity 3560 22 kΩ, SMD Metal Film Power Resistor 5 % Surface Mount 6 W - 2-2176408-4
- RS Stock No.:
- 787-823
- Mfr. Part No.:
- 2-2176408-4
- Manufacturer:
- TE Connectivity
N
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
PHP151,090.00
(exc. VAT)
PHP169,220.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from April 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 1000 + | PHP151.09 | PHP151,090.00 |
*price indicative
- RS Stock No.:
- 787-823
- Mfr. Part No.:
- 2-2176408-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Resistor | |
| Resistance | 22kΩ | |
| Resistor Type | Power | |
| Technology | Metal Film | |
| Package/Case | SMD | |
| Packaging | Tape and Reel | |
| Tolerance | 5 % | |
| Power Rating | 6W | |
| Voltage | 300V | |
| Mount Type | Surface Mount | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | No | |
| Series | 3560 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Length | 11.6mm | |
| Height | 1.1mm | |
| Standards/Approvals | RoHS Compliant | |
| Width | 6.85mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Resistor | ||
Resistance 22kΩ | ||
Resistor Type Power | ||
Technology Metal Film | ||
Package/Case SMD | ||
Packaging Tape and Reel | ||
Tolerance 5 % | ||
Power Rating 6W | ||
Voltage 300V | ||
Mount Type Surface Mount | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard No | ||
Series 3560 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Length 11.6mm | ||
Height 1.1mm | ||
Standards/Approvals RoHS Compliant | ||
Width 6.85mm | ||
- COO (Country of Origin):
- TH
The TE Connectivity High power resistor is designed for auto placement and is AEC-Q200 qualified for High performance applications. It operates effectively in temperatures from -55°C to 155°C, ensuring reliable functionality in demanding environments.
Power rating of 6W at 70°C, suitable for continuous load operation
Wide resistance range from ohms to megaohms, allowing versatile applications
Terminals are optimised for automatic placement and volume production
Constructed to withstand high temperature and humidity conditions
Moisture sensitivity level of MSL1 aids in storage and handling
Related links
- TE Connectivity 3560 47 kΩ, SMD Thick Film Power Resistor 5 % Surface Mount 6 W - 2-2176408-8
- TE Connectivity CGS 3560 1 mΩ, 4527 Metal Film Resistor 5 % Surface Mount 6 W - 4-2176408-4
- TE Connectivity CGS SM 1300 kΩ, SMD Metal Film Power Resistor 5 % Surface 5 W - 8-1879234-3
- TE Connectivity 3560 5.6 Ω, 4257 (11070M) Thick Film Surface Mount Resistor ±5 % Surface 6 W - 35605R6JT
- TE Connectivity 3560 22 Ω, 4257 (11070M) Thick Film Surface Mount Resistor ±5 % Surface 6 W - 356022RJT
- TE Connectivity 2176 1000 μΩ, 4527 Thick Film Resistor 0.05 Surface Mount 6 W - 2176408-5
- TE Connectivity CGS 3560 2.2 Ω, Tape & Reel Surface-Mount Technology Surface Mount Resistor 0.05 Surface Mount 6 W -
- TE Connectivity CGS 3522 1000 kΩ, 2512 Thick Film Power Resistor 1 % Surface 2 W - 2-2176071-2
