TE Connectivity CGS 3522 1000 kΩ, 2512 Thick Film Power Resistor 1 % Surface 2 W - 2-2176071-2
- RS Stock No.:
- 786-240
- Mfr. Part No.:
- 2-2176071-2
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Subtotal (1 reel of 4000 units)*
PHP118,052.00
(exc. VAT)
PHP132,220.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 4000 + | PHP29.513 | PHP118,052.00 |
*price indicative
- RS Stock No.:
- 786-240
- Mfr. Part No.:
- 2-2176071-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 1000kΩ | |
| Product Type | Power Resistor | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 2512 | |
| Tolerance | 1 % | |
| Packaging | 4000 Reel | |
| Power Rating | 2W | |
| Voltage | 250V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Series | CGS 3522 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 6.35mm | |
| Height | 1.1mm | |
| Width | 3.2mm | |
| Standards/Approvals | RoHS Compliant | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 1000kΩ | ||
Product Type Power Resistor | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 2512 | ||
Tolerance 1 % | ||
Packaging 4000 Reel | ||
Power Rating 2W | ||
Voltage 250V | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Pin Count 2 | ||
Series CGS 3522 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 6.35mm | ||
Height 1.1mm | ||
Width 3.2mm | ||
Standards/Approvals RoHS Compliant | ||
Termination Style Solder | ||
- COO (Country of Origin):
- TH
The TE Connectivity Thin film resistor is designed for accurate signal conditioning and stable circuit performance in Compact electronic assemblies. It delivers tight tolerance and low temperature coefficient, making it suitable for measurement, control, and instrumentation applications.
Offers surface mount solder termination
Supports operating voltage up to 100 V
Provides high precision resistance performance
Related links
- TE Connectivity CGS 3522 910 kΩ, 2512 Thick Film Power Resistor 1 % Surface 2 W - 2-2176071-1
- TE Connectivity CGS 3522 150 kΩ, 2512 Thick Film Power Resistor 1 % Surface 3 W - 2176232-2
- TE Connectivity CGS 2 kΩ, 2512 Thick Film Power Resistor 1 % Surface Mount 2 W - 5-2176070-6
- TE Connectivity CGS SM 33 Ω, SMD Wirewound Power Resistor 5 % Surface 2 W - 6-1676966-1
- TE Connectivity 3502 910 Ω, 2010 Thick Film Surface Mount Resistor ±1 % Surface 2 W - 3502910RFT
- ROHM MCRS Series 10 Ω, 2512 Thick Film Resistor ±1 % Surface 2 W - MCR100SJQPF1000
- TE Connectivity 3503 5.49 kΩ, 1206 Thin Film Surface Mount Resistor ±1 % Surface 2 W - 3503G2B5K49FTDF
- TE Connectivity TLM 0.02 Ω, 2512 Metal Foil Surface Mount Resistor 1 % Surface 2 W - TLMQ3ADR020FTE
