TE Connectivity CGS 2 kΩ, 2512 Thick Film Power Resistor 1 % Surface Mount 2 W - 5-2176070-6
- RS Stock No.:
- 901-082
- Mfr. Part No.:
- 5-2176070-6
- Manufacturer:
- TE Connectivity
N
Get a bulk buy discount
Add 200 more to save PHP3,411.40
View bulk pricing optionsSubtotal (1 pack of 20 units)*
PHP897.14
(exc. VAT)
PHP1,004.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 30, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 180 | PHP44.857 | PHP897.14 | - |
| 200 - 980 | PHP27.80 | PHP556.00 | PHP3,411.40 |
| 1000 - 1980 | PHP21.53 | PHP430.60 | PHP23,327.00 |
| 2000 + | PHP19.271 | PHP385.42 | PHP51,172.00 |
*price indicative
- RS Stock No.:
- 901-082
- Mfr. Part No.:
- 5-2176070-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 2kΩ | |
| Product Type | Power Resistor | |
| Resistor Type | Power | |
| Technology | Thick Film | |
| Package/Case | 2512 | |
| Tolerance | 1 % | |
| Packaging | Embossed Taping | |
| Power Rating | 2W | |
| Voltage | 250V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface Mount | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Series | CGS | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Width | 3.2mm | |
| Length | 6.35mm | |
| Termination Style | Solder | |
| Height | 550μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 2kΩ | ||
Product Type Power Resistor | ||
Resistor Type Power | ||
Technology Thick Film | ||
Package/Case 2512 | ||
Tolerance 1 % | ||
Packaging Embossed Taping | ||
Power Rating 2W | ||
Voltage 250V | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface Mount | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Series CGS | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Width 3.2mm | ||
Length 6.35mm | ||
Termination Style Solder | ||
Height 550μm | ||
- COO (Country of Origin):
- TH
The TE Connectivity high power Thick Film Chip Resistor offers exceptional performance in a Compact package, ensuring reliable operation across various applications with its AEC-Q200 qualification.
Power rating of 2 Watts at 70°C for consistent performance
Available with resistance values ranging from 0.1Ω to 10MΩ
Maximum working voltage of 250 volts and overload voltage of 500 volts
Built to withstand temperature ranges from -55°C to +155°C
Related links
- TE Connectivity CGS SM 33 Ω, SMD Wirewound Power Resistor 5 % Surface 2 W - 6-1676966-1
- TE Connectivity CGS 3522 1000 kΩ, 2512 Thick Film Power Resistor 1 % Surface 2 W - 2-2176071-2
- TE Connectivity CGS 3522 910 kΩ, 2512 Thick Film Power Resistor 1 % Surface 2 W - 2-2176071-1
- TE Connectivity CGS 3522 150 kΩ, 2512 Thick Film Power Resistor 1 % Surface 3 W - 2176232-2
- TE Connectivity CGS SM 82 Ω, SMD Wirewound Power Resistor 5 % Surface 3 W - 7-1879021-1
- TE Connectivity CGS SM 1300 kΩ, SMD Metal Film Power Resistor 5 % Surface 5 W - 8-1879234-3
- TE Connectivity CGS SM 82 kΩ, 4122 Metal Film Surface Mount Resistor 5 % Surface 3 W - 5-1879022-9
- TE Connectivity CGS SM 110 kΩ, 0603 Metal Film Surface Mount Resistor 5 % Surface 5 W - 5-1879234-7
