TE Connectivity CGS 3522 150 kΩ, 2512 Thick Film Power Resistor 1 % Surface 3 W - 2176232-2
- RS Stock No.:
- 785-471
- Mfr. Part No.:
- 2176232-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 2000 units)*
PHP118,750.00
(exc. VAT)
PHP133,000.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from April 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2000 + | PHP59.375 | PHP118,750.00 |
*price indicative
- RS Stock No.:
- 785-471
- Mfr. Part No.:
- 2176232-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 150kΩ | |
| Product Type | Power Resistor | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 2512 | |
| Packaging | 2000 Reel | |
| Tolerance | 1 % | |
| Power Rating | 3W | |
| Voltage | 250V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Series | CGS 3522 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 6.35mm | |
| Width | 3.2mm | |
| Standards/Approvals | RoHS Compliant | |
| Termination Style | Solder | |
| Height | 1.1mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 150kΩ | ||
Product Type Power Resistor | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 2512 | ||
Packaging 2000 Reel | ||
Tolerance 1 % | ||
Power Rating 3W | ||
Voltage 250V | ||
Mount Type Surface | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard No | ||
Pin Count 2 | ||
Series CGS 3522 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 6.35mm | ||
Width 3.2mm | ||
Standards/Approvals RoHS Compliant | ||
Termination Style Solder | ||
Height 1.1mm | ||
- COO (Country of Origin):
- US
The TE Connectivity SMD power resistor provides high reliability and performance in Compact applications, designed specifically for automotive use to operate efficiently at specified power ratings and temperature ranges.
AEC-Q200 qualified, ensuring compliance with automotive standards
Power rating of 3W at 70°C with a wide temperature range from -55°C to +155°C
Available in tape packaging for efficient handling and placement
Moisture sensitivity level is MSL1, providing optimal storage conditions
Compact dimensions enhance space-saving PCB designs
Related links
- TE Connectivity CGS 3522 1000 kΩ, 2512 Thick Film Power Resistor 1 % Surface 2 W - 2-2176071-2
- TE Connectivity CGS 3522 910 kΩ, 2512 Thick Film Power Resistor 1 % Surface 2 W - 2-2176071-1
- TE Connectivity CGS SM 82 Ω, SMD Wirewound Power Resistor 5 % Surface 3 W - 7-1879021-1
- TE Connectivity CGS 2 kΩ, 2512 Thick Film Power Resistor 1 % Surface Mount 2 W - 5-2176070-6
- TE Connectivity CGS SM 82 kΩ, 4122 Metal Film Surface Mount Resistor 5 % Surface 3 W - 5-1879022-9
- TE Connectivity CGS SM 1.8 kΩ, 1206 Metal Film Resistor 0.10% Surface 3 W - 9-1879022-0
- TE Connectivity CGS 6.8 mΩ, 2512 Thick Film Resistor 0.10% Surface 3 W - 8-2176230-4
- TE Connectivity CGS SM 1300 kΩ, SMD Metal Film Power Resistor 5 % Surface 5 W - 8-1879234-3
