TE Connectivity Type 3522 820 kΩ, Reel Thick Film Resistor Resistor 0.05 Surface Mount 3 W - 7-2176230-3
- RS Stock No.:
- 686-769
- Mfr. Part No.:
- 7-2176230-3
- Manufacturer:
- TE Connectivity
N
Subtotal (1 reel of 2000 units)*
PHP53,410.00
(exc. VAT)
PHP59,820.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2000 + | PHP26.705 | PHP53,410.00 |
*price indicative
- RS Stock No.:
- 686-769
- Mfr. Part No.:
- 7-2176230-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 820kΩ | |
| Product Type | Resistor | |
| Resistor Type | Power | |
| Technology | Thick Film Resistor | |
| Package/Case | Reel | |
| Packaging | Reel | |
| Tolerance | 0.05 | |
| Voltage | 250V | |
| Power Rating | 3W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface Mount | |
| Automotive Standard | AEC-Q200 | |
| Series | Type 3522 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 3.2mm | |
| Standards/Approvals | RoHS | |
| Height | 1.1mm | |
| Length | 6.35mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 820kΩ | ||
Product Type Resistor | ||
Resistor Type Power | ||
Technology Thick Film Resistor | ||
Package/Case Reel | ||
Packaging Reel | ||
Tolerance 0.05 | ||
Voltage 250V | ||
Power Rating 3W | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface Mount | ||
Automotive Standard AEC-Q200 | ||
Series Type 3522 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 3.2mm | ||
Standards/Approvals RoHS | ||
Height 1.1mm | ||
Length 6.35mm | ||
Termination Style Solder | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
The TE Connectivity 3522 series resistor is now AEC-Q200 qualified, making it suitable for automotive and high-frequency applications. This low-cost, high-power device features a short lead structure, ensuring excellent performance in high-frequency operations. It designed for auto placement in high-volume applications and is supplied in standard 7-inch reels, with 2000 pieces per reel, offering a convenient and cost-effective solution for mass production.
Small size to power ratio
Supplied on tape
Value marked on resistor
Terminal finish matte Sn over Ni
AEC-Q200 qualified
Moisture sensitivity level MSL1
Related links
- TE Connectivity Type 3522 270 kΩ, Tape & Reel Thick Film Resistor 0.05 Surface Mount 3 W - 6-2176230-7
- Vishay IGBR 3 Ω, 0606 Thin Film Surface Mount Resistor 0.05 Surface Mount 3 W - IGBRC3000CJJSAT5
- Vishay IGBR 10 Ω, 0606 Thin Film Surface Mount Resistor 0.05 Surface Mount 3 W - IGBRC1000BJJSAT5
- TE Connectivity CGS 3560 2.2 Ω, Tape & Reel Surface-Mount Technology Surface Mount Resistor 0.05 Surface Mount 6 W -
- TE Connectivity CGS 3550 68 Ω, Tape & Reel Surface-Mount Technology Surface Mount Resistor 0.05 Surface Mount 5 W -
- Vishay PEP 1 kΩ, 1206 Thin Film Surface Mount Fixed Resistor ±0.05 % Surface 0.33 W - PEP1206Y1001WNTA
- Panasonic ERA 20 kΩ, 0805 Metal Film Surface Mount Resistor ±0.05 % Surface 0.13 W - ERA6ARW203V
- Vishay PEP 500 kΩ, 1206 Thin Film Surface Mount Fixed Resistor ±0.05 % Surface 0.33 W - PEP1206Y5003WNTA
