TE Connectivity SMF2 150000 Ω, Tape & Reel Thin Film Resistor 0.05 Surface Mount 2 W - 6-1879011-9
- RS Stock No.:
- 685-620
- Mfr. Part No.:
- 6-1879011-9
- Manufacturer:
- TE Connectivity
N
Subtotal (1 reel of 2000 units)*
PHP45,994.00
(exc. VAT)
PHP51,514.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 30, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2000 + | PHP22.997 | PHP45,994.00 |
*price indicative
- RS Stock No.:
- 685-620
- Mfr. Part No.:
- 6-1879011-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Resistor | |
| Resistance | 150000Ω | |
| Technology | Thin Film | |
| Resistor Type | Power | |
| Package/Case | Tape & Reel | |
| Tolerance | 0.05 | |
| Packaging | Tape & Reel | |
| Power Rating | 2W | |
| Voltage | 300V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface Mount | |
| Automotive Standard | No | |
| Series | SMF2 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 200°C | |
| Termination Style | Solder | |
| Length | 6.7mm | |
| Width | 4mm | |
| Standards/Approvals | RoHS | |
| Height | 3.55mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Resistor | ||
Resistance 150000Ω | ||
Technology Thin Film | ||
Resistor Type Power | ||
Package/Case Tape & Reel | ||
Tolerance 0.05 | ||
Packaging Tape & Reel | ||
Power Rating 2W | ||
Voltage 300V | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface Mount | ||
Automotive Standard No | ||
Series SMF2 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 200°C | ||
Termination Style Solder | ||
Length 6.7mm | ||
Width 4mm | ||
Standards/Approvals RoHS | ||
Height 3.55mm | ||
- COO (Country of Origin):
- CN
The TE Connectivity 150K ohm metal film power resistor with a 5% tolerance, rated for 2 W power and ±100 ppm/°C temperature coefficient. Features 2 terminations and a solder configuration. It has an operating voltage of 300 V and is Ideal for use in various applications requiring precise resistance values and durability.
RoHS compliant
UL 94V-0 flame retardant
Related links
- TE Connectivity Type 3522 270 kΩ, Tape & Reel Thick Film Resistor 0.05 Surface Mount 3 W - 6-2176230-7
- TE Connectivity CGS 2 kΩ, 2512 Thick Film Power Resistor 1 % Surface Mount 2 W - 5-2176070-6
- TE Connectivity CGS 3550 68 Ω, Tape & Reel Surface-Mount Technology Surface Mount Resistor 0.05 Surface Mount 5 W -
- TE Connectivity 2176 1000 μΩ, 4527 Thick Film Resistor 0.05 Surface Mount 6 W - 2176408-5
- TE Connectivity CGS 3560 2.2 Ω, Tape & Reel Surface-Mount Technology Surface Mount Resistor 0.05 Surface Mount 6 W -
- Vishay PEP 1 kΩ, 1206 Thin Film Surface Mount Fixed Resistor ±0.05 % Surface 0.33 W - PEP1206Y1001WNTA
- Panasonic ERA 20 kΩ, 0805 Metal Film Surface Mount Resistor ±0.05 % Surface 0.13 W - ERA6ARW203V
- Vishay PEP 100 kΩ, 1206 Thin Film Surface Mount Fixed Resistor ±0.05 % Surface 0.33 W - PEP1206Y1003WNTA
