TE Connectivity NEOHM SMA-Q 12.7 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT12K7

Get a bulk buy discount

Add 10000 more to save PHP2,160.00

View bulk pricing options

Subtotal (1 reel of 2000 units)*

PHP21,560.00

(exc. VAT)

PHP24,140.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
Per Reel*
Saving
2000 - 8000PHP10.78PHP21,560.00-
10000 +PHP10.564PHP21,128.00PHP2,160.00

*price indicative

RS Stock No.:
590-174
Mfr. Part No.:
SMA-Q0207FTDT12K7
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

12.7kΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Resistor Type

Metal Film

Package/Case

0207

Packaging

Tape & Reel

Tolerance

1 %

Power Rating

1W

Voltage

350V

Temperature Coefficient

±50 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Series

NEOHM SMA-Q

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Melf 0207

Width

12mm

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistor offers unparalleled reliability and performance, designed specifically for applications requiring high stability and resistance to environmental factors. With an innovative SMD-enabled structure, this resistor ensures exceptional performance in automotive and industrial settings. Its tight tolerance and low temperature coefficient contribute to enhanced accuracy, making it a preferred choice for critical measurement and testing equipment. It is AEC-Q200 qualified, ensuring compliance with stringent automotive standards, and benefits from advanced coating technology that enhances moisture protection. Whether utilised in medical devices or telecommunications, the resistor's lead-free and RoHS compliance ensures it meets modern environmental standards without compromising quality.

AEC Q200 qualification guarantees adherence to automotive industry standards

Designed with a metal film technology for improved precision

SMD format enhances ease of integration into circuit boards

Offers high power rating capabilities suitable for demanding applications

Robust construction protects against moisture and humidity exposure

Swappable quantity allows versatility in manufacturing processes

Low temperature coefficient ensures minimal variation across temperature ranges

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy