TE Connectivity NEOHM SMA-Q 12.7 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT12R7
- RS Stock No.:
- 590-433
- Mfr. Part No.:
- SMA-Q0207FTDT12R7
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
PHP19,796.00
(exc. VAT)
PHP22,172.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Reel* |
|---|---|---|
| 2000 - 8000 | PHP9.898 | PHP19,796.00 |
| 10000 + | PHP9.70 | PHP19,400.00 |
*price indicative
- RS Stock No.:
- 590-433
- Mfr. Part No.:
- SMA-Q0207FTDT12R7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 12.7Ω | |
| Resistor Type | Metal Film | |
| Technology | Thin Film | |
| Package/Case | 0207 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Voltage | 350V | |
| Power Rating | 1W | |
| Temperature Coefficient | ±50 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | NEOHM SMA-Q | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Width | 2.2mm | |
| Length | 5.9mm | |
| Termination Style | Melf 0207 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 12.7Ω | ||
Resistor Type Metal Film | ||
Technology Thin Film | ||
Package/Case 0207 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Voltage 350V | ||
Power Rating 1W | ||
Temperature Coefficient ±50 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series NEOHM SMA-Q | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Width 2.2mm | ||
Length 5.9mm | ||
Termination Style Melf 0207 | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor represents the pinnacle of reliability and performance for automotive, medical, and industrial applications. It features a robust SMD enabled structure that assures excellent stability under varying environmental conditions. Its low TCR and tight tolerance ensure precise measurements, making it ideal for high-performance electronics. With AEC-Q200 qualification, this resistor guarantees compliance with stringent automotive standards, offering peace of mind for engineers. Designed for high-power applications, it showcases a power rating of 1W, ensuring durability and efficiency even under continuous load. Experience enhanced protection from humidity and moisture-related issues, thanks to its improved coating. This metal film resistor is RoHS compliant and lead-free, aligning with modern sustainability practices.
AEC Q200 qualified for superior automotive reliability
Moisture sensitivity level of MSL1 ensures safe handling
Excellent thermal stability across a wide temperature range
SMD enabled design facilitates straightforward integration into circuits
Lead free and RoHS compliant for environmental responsibility
Lightweight and compact design enables efficient space utilisation
Sn termination on the Ni barrier layer enhances solderability
High power rating up to 1 Watts ensures adaptability in demanding applications
Related links
- TE Connectivity NEOHM SMA-Q 12.7 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT12K7
- TE Connectivity NEOHM SMA-Q 12.7 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT12R7
- TE Connectivity NEOHM SMA-Q 12.7 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT12K7
- TE Connectivity NEOHM SMA-Q 200 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT200K
- TE Connectivity NEOHM SMA-Q 5.62 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT5K62
- TE Connectivity NEOHM SMA-Q 10.2 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT10K2
- TE Connectivity NEOHM SMA-Q 412 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT412R
- TE Connectivity NEOHM SMA-Q 182 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT182R
