TE Connectivity NEOHM SMA-Q 412 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT412R
- RS Stock No.:
- 590-458
- Mfr. Part No.:
- SMA-Q0207FTDT412R
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
PHP21,560.00
(exc. VAT)
PHP24,140.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 24, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2000 - 8000 | PHP10.78 | PHP21,560.00 |
| 10000 + | PHP10.564 | PHP21,128.00 |
*price indicative
- RS Stock No.:
- 590-458
- Mfr. Part No.:
- SMA-Q0207FTDT412R
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 412Ω | |
| Resistor Type | Metal Film | |
| Technology | Thin Film | |
| Package/Case | 0207 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 1W | |
| Voltage | 350V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | NEOHM SMA-Q | |
| Maximum Operating Temperature | 155°C | |
| Width | 2.2mm | |
| Length | 5.9mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Melf 0207 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 412Ω | ||
Resistor Type Metal Film | ||
Technology Thin Film | ||
Package/Case 0207 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Power Rating 1W | ||
Voltage 350V | ||
Mount Type Surface | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series NEOHM SMA-Q | ||
Maximum Operating Temperature 155°C | ||
Width 2.2mm | ||
Length 5.9mm | ||
Standards/Approvals RoHS | ||
Termination Style Melf 0207 | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor is designed to excel in demanding applications, boasting automotive-grade reliability with AEC-Q200 qualification. It features a superior SMD-enabled structure that ensures high stability and low temperature coefficient of resistance (TCR). Enhanced moisture protection is achieved through an advanced coating, making it suitable for both industrial and telecommunication sectors. With a power rating of up to 1W and tight tolerances, this resistor is perfect for precision measurement and testing equipment, ensuring your designs are both robust and reliable in various environments.
Offers high power rating capabilities to meet demanding application needs
Constructed using thin film technology for accurate performance
Housed in a SMD friendly design for seamless integration into circuit boards
Lead free and RoHS compliant to adhere to environmental standards
Exhibits exceptional stability over a wide range of operating temperatures
Outstanding moisture sensitivity level to safeguard performance
Related links
- TE Connectivity NEOHM SMA-Q 412 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT412K
- TE Connectivity NEOHM SMA-Q 412 Ω, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL412R
- TE Connectivity NEOHM SMA-Q 412 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT412K
- TE Connectivity NEOHM SMA-Q 412 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT412R
- TE Connectivity NEOHM SMA-Q 412 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX412R
- TE Connectivity NEOHM SMA-Q 412 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX412K
- TE Connectivity NEOHM SMA-Q 5.62 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT5K62
- TE Connectivity NEOHM SMA-Q 200 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT200K
