TE Connectivity NEOHM SMA-Q 412 Ω, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL412R
- RS Stock No.:
- 590-535
- Mfr. Part No.:
- SMA-Q0102FTDL412R
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
PHP30,162.00
(exc. VAT)
PHP33,780.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | PHP10.054 | PHP30,162.00 |
| 15000 + | PHP9.853 | PHP29,559.00 |
*price indicative
- RS Stock No.:
- 590-535
- Mfr. Part No.:
- SMA-Q0102FTDL412R
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 412Ω | |
| Resistor Type | Metal Film Precision | |
| Technology | Thin Film | |
| Package/Case | 0102 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.3W | |
| Voltage | 20V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | NEOHM SMA-Q | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 2.2mm | |
| Termination Style | Melf 0102 | |
| Standards/Approvals | RoHS | |
| Width | 1.1mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 412Ω | ||
Resistor Type Metal Film Precision | ||
Technology Thin Film | ||
Package/Case 0102 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.3W | ||
Voltage 20V | ||
Mount Type Surface | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series NEOHM SMA-Q | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 2.2mm | ||
Termination Style Melf 0102 | ||
Standards/Approvals RoHS | ||
Width 1.1mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor represents the cutting edge of resistive technology, designed to meet the stringent requirements of automotive and industrial applications. With its AEC-Q200 qualification, it offers unparalleled reliability and performance, making it a trusted choice for engineers and designers alike. The enhanced construction features superior moisture protection and a SMD-enabled structure, ensuring optimal performance in demanding environments. This resistor is available in a versatile range of sizes and power ratings, catering to diverse project needs, while its low temperature coefficient guarantees stability across various operating conditions. Its combination of tight tolerance, lead-free composition, and RoHS compliance underscores a commitment to quality and environmental responsibility, making it an ideal choice for modern electronic applications.
AEC Q200 qualified for enhanced reliability
SMD enabled structure facilitates easy integration
Thin film technology ensures high precision
Excellent overall stability and performance
Lead Free and RoHS compliant for eco friendly use
Moisture sensitivity level MSL1 for durability
Tight tolerance options available for various applications
Designed to withstand challenging environmental conditions
Related links
- TE Connectivity NEOHM SMA-Q 412 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL412K
- TE Connectivity NEOHM SMA-Q 412 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL412R
- TE Connectivity NEOHM SMA-Q 200 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL200K
- TE Connectivity NEOHM SMA-Q 1.54 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL1K54
- TE Connectivity NEOHM SMA-Q 576 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL576R
- TE Connectivity NEOHM SMA-Q 576 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL576K
- TE Connectivity NEOHM SMA-Q 866 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL866R
- TE Connectivity NEOHM SMA-Q 127 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL127K
