TE Connectivity NEOHM SMA-Q 576 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL576K

Get a bulk buy discount

Add 15000 more to save 1%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

PHP30,162.00

(exc. VAT)

PHP33,780.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
3000 - 12000PHP10.054PHP30,162.00-
15000 +PHP9.853PHP29,559.001%

*price indicative

RS Stock No.:
590-567
Mfr. Part No.:
SMA-Q0102FTDL576K
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Fixed Resistor

Resistance

576kΩ

Technology

Thin Film

Resistor Type

Metal Film Precision

Package/Case

0102

Tolerance

1 %

Packaging

Tape & Reel

Power Rating

0.3W

Voltage

20V

Mount Type

Surface

Temperature Coefficient

±50 ppm/°C

Automotive Standard

AEC-Q200

Series

NEOHM SMA-Q

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

1.1mm

Termination Style

Melf 0102

Length

2.2mm

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The TE Connectivity High-performance metal film precision MELF resistor is engineered for reliability and accuracy. Designed to meet AEC-Q200 standards, it ensures optimal performance in varied applications, including automotive and industrial sectors. It offers exceptional stability, a low temperature coefficient of resistance, and tight tolerances, making it an ideal choice for precision measurements in sensitive electronic circuits. With enhanced moisture protection and a lead-free, RoHS compliant construction, this resistor not only adheres to environmental standards but also guarantees longevity and resistance to harsh conditions. The versatile designs accommodate various sizes, ensuring seamless integration into diverse projects. From testing equipment to automotive electronics, this resistor is a vital component for superior functionality.

Ensures compliance with AEC Q200 standards for automotive applications

Maintains tight tolerance levels for precise resistance values

Offers a low temperature coefficient for stable performance across temperature ranges

Moisture resistant design enhances durability and reliability

Lead free and RoHS compliant materials support environmental safety

SMD enabled structure streamlines integration into modern circuit designs

High power rating capacity supports demanding electrical loads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy