TE Connectivity NEOHM SMA-Q 10.2 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT10K2

Get a bulk buy discount

Add 10000 more to save PHP2,160.00

View bulk pricing options

Subtotal (1 reel of 2000 units)*

PHP21,560.00

(exc. VAT)

PHP24,140.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
2000 - 8000PHP10.78PHP21,560.00-
10000 +PHP10.564PHP21,128.00PHP2,160.00

*price indicative

RS Stock No.:
590-172
Mfr. Part No.:
SMA-Q0207FTDT10K2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

10.2kΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Resistor Type

Metal Film

Package/Case

0207

Tolerance

1 %

Packaging

Tape & Reel

Power Rating

1W

Voltage

350V

Mount Type

Surface

Temperature Coefficient

±50 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

NEOHM SMA-Q

Maximum Operating Temperature

155°C

Length

5.9mm

Termination Style

Melf 0207

Standards/Approvals

IEC 60115-1, JIS-C-5201-1, MIL-STD-202, RoHS, UL-94

Width

2.2mm

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistor is engineered with cutting-edge thin film technology for exceptional performance across a variety of applications. Featuring low temperature coefficient ratings, It stands out for its tight tolerance levels, making it ideal for precision circuits requiring high reliability. It is particularly suited for automotive, telecommunication, and industrial uses, affirming compliance with AEC-Q200 standards. With a robust and moisture-resistant coating, this resistor provides optimal durability and performance under challenging environmental conditions. Designed to meet the demands of modern electronics, It promises excellent stability, lead-free composition, and RoHS compliance, delivering a secure and reliable solution for electronic engineering needs.

AEC Q200 qualified for automotive reliability

Excellent moisture resistance improves longevity

Robust construction tailored for demanding applications

Ideal for both industrial and medical equipment uses

Supports high power ratings for efficient operation

Compact SMD enabled design promotes space saving implementations

Thin film technology enhances precision in resistance values

Optimal stability ensures consistent performance over time

Low thermal coefficients contribute to minimal drift in tight conditions

Compatible with a wide range of circuits due to versatile specifications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy