TE Connectivity NEOHM SMA-Q 10.2 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT10K2

Subtotal (1 reel of 2000 units)*

PHP89,678.00

(exc. VAT)

PHP100,440.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
Per Reel*
2000 +PHP44.839PHP89,678.00

*price indicative

RS Stock No.:
590-406
Mfr. Part No.:
SMA-Q0207BTCT10K2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

10.2kΩ

Resistor Type

Metal Film

Technology

Thin Film

Package/Case

0207

Packaging

Tape & Reel

Tolerance

0.1 %

Power Rating

1W

Voltage

350V

Mount Type

Surface

Temperature Coefficient

±25 ppm/°C

Automotive Standard

AEC-Q200

Series

NEOHM SMA-Q

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Width

3mm

Termination Style

Melf 0207

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistor represents a significant advancement in resistor technology, designed to meet automotive and industrial demands with uncompromised performance. This model offers exceptional stability and accuracy in resistance values. Engineered with a robust, moisture-resistant coating and an SMD-enabled structure, it ensures reliable operation even in challenging environments. The resistor is AEC-Q200 qualified, making it ideal for critical applications in automotive circuits. Furthermore, it is both lead-free and RoHS compliant, contributing to sustainable practices without sacrificing quality or performance. Available in a wide range of resistance values, this resistor provides an efficient solution for high-power applications.

AEC Q200 qualified for reliable performance in automotive applications

Designed with a moisture resistant coating for enhanced durability

Features a low temperature coefficient for superior stability

Leverages thin film technology to achieve tighter tolerances

Robust construction ensures longevity in challenging environments

SMD enabled design supports high density circuit layouts

Lead free and RoHS compliant, promoting environmental sustainability

Versatile resistance range suitable for various applications

Related links