TE Connectivity NEOHM SMA-Q 10.2 Ω, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX10R2
- RS Stock No.:
- 590-574
- Mfr. Part No.:
- SMA-Q0204BTCX10R2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 3000 units)*
PHP62,907.00
(exc. VAT)
PHP70,455.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 + | PHP20.969 | PHP62,907.00 |
*price indicative
- RS Stock No.:
- 590-574
- Mfr. Part No.:
- SMA-Q0204BTCX10R2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 10.2Ω | |
| Resistor Type | Metal Film | |
| Technology | Thin Film | |
| Package/Case | 0204 | |
| Packaging | Tape & Reel | |
| Tolerance | 0.1 % | |
| Power Rating | 0.4W | |
| Voltage | 20V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | NEOHM SMA-Q | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.4mm | |
| Standards/Approvals | RoHS | |
| Length | 3.5mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 10.2Ω | ||
Resistor Type Metal Film | ||
Technology Thin Film | ||
Package/Case 0204 | ||
Packaging Tape & Reel | ||
Tolerance 0.1 % | ||
Power Rating 0.4W | ||
Voltage 20V | ||
Mount Type Surface | ||
Temperature Coefficient ±25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series NEOHM SMA-Q | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 1.4mm | ||
Standards/Approvals RoHS | ||
Length 3.5mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor represents the cutting-edge in resistor technology, designed to meet the rigorous demands of automotive and industrial applications. This robust resistor couples thin film technology with impressive tight tolerances and low temperature coefficients, ensuring unparalleled performance and stability. Enhanced protection against humidity and environmental factors is provided through its lead-free, RoHS-compliant construction, making it an ideal choice for reliable operation in diverse settings. The It showcases an SMD-enabled structure that simplifies integration into modern electronic designs, and an extensive resistance range reinforce its suitability for high precision applications. The series includes extensive testing and qualification, confirming its reliability under various conditions, thereby ensuring a durable solution tailored for long-lasting performance.
AEC Q200 qualified, ensuring compliance with stringent automotive standards
Low temperature coefficient of resistance aiding in thermal stability
Integrated moisture sensitivity level that enhances product reliability
Designed for optimal performance in high frequency applications
Enhanced coating improves resistance to humidity and environmental stress
SMD structure allows for easy assembly and integration into circuit boards
Built to withstand high temperatures with a wide operating range
Durable construction ensures longevity in demanding applications
Related links
- TE Connectivity NEOHM SMA-Q 10.2 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX10K2
- TE Connectivity NEOHM SMA-Q 10.2 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX10R2
- TE Connectivity NEOHM SMA-Q 10.2 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX10K2
- TE Connectivity NEOHM SMA-Q 412 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX412K
- TE Connectivity NEOHM SMA-Q 24.9 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX24K9
- TE Connectivity NEOHM SMA-Q 187 Ω, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX187R
- TE Connectivity NEOHM SMA-Q 1.5 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX1K5
- TE Connectivity NEOHM SMA-Q 5.62 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX5K62
