TE Connectivity NEOHM SMA-Q 12.7 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT12K7
- RS Stock No.:
- 590-408
- Mfr. Part No.:
- SMA-Q0207BTCT12K7
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 2000 units)*
PHP89,678.00
(exc. VAT)
PHP100,440.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2000 + | PHP44.839 | PHP89,678.00 |
*price indicative
- RS Stock No.:
- 590-408
- Mfr. Part No.:
- SMA-Q0207BTCT12K7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 12.7kΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Precision | |
| Technology | Thin Film | |
| Package/Case | 0207 | |
| Tolerance | 0.1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 1W | |
| Voltage | 350V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | NEOHM SMA-Q | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Termination Style | Melf 0207 | |
| Width | 3mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 12.7kΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type Precision | ||
Technology Thin Film | ||
Package/Case 0207 | ||
Tolerance 0.1 % | ||
Packaging Tape & Reel | ||
Power Rating 1W | ||
Voltage 350V | ||
Mount Type Surface | ||
Temperature Coefficient ±25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series NEOHM SMA-Q | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Termination Style Melf 0207 | ||
Width 3mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Robust metal film precision MELF resistor designed for optimal performance in rigorous environments. This innovative component boasts superior stability and tight tolerances, making it a reliable choice for applications in automotive, industrial, medical, and telecommunications fields. With enhanced protection from humidity and a lead-free, RoHS-compliant composition, it meets the highest standards for environmental safety and reliability. The resistor features a unique surface mount design that allows for efficient integration in modern circuits, offering power ratings up to 1W. Its exceptional temperature coefficient provides excellent performance across a broad temperature spectrum, ensuring consistent functionality in demanding conditions, thus making it a versatile and dependable solution for engineers and developers alike.
AEC Q200 qualified for automotive applications
Exceptional overall stability assures performance reliability
Accommodates a wide resistance range for diverse applications
Low moisture sensitivity level enhances handling convenience
Robust thermal characteristics ensure device reliability under temperature variations
Compact design enables space efficient circuit layouts
Minimises risk of ESD damage during production and assembly
Related links
- TE Connectivity NEOHM SMA-Q 12.7 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT12R7
- TE Connectivity NEOHM SMA-Q 499 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT499R
- TE Connectivity NEOHM SMA-Q 187 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT187R
- TE Connectivity NEOHM SMA-Q 8.87 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT8K87
- TE Connectivity NEOHM SMA-Q 174 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT174K
- TE Connectivity NEOHM SMA-Q 511 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT511R
- TE Connectivity NEOHM SMA-Q 10.2 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT10K2
- TE Connectivity NEOHM SMA-Q 182 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT182K
