TE Connectivity NEOHM SMA-Q 12.7 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX12K7
- RS Stock No.:
- 590-054
- Mfr. Part No.:
- SMA-Q0204FTDX12K7
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 15000 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
PHP10,458.00
(exc. VAT)
PHP11,712.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | PHP3.486 | PHP10,458.00 | - |
| 15000 + | PHP3.417 | PHP10,251.00 | 1% |
*price indicative
- RS Stock No.:
- 590-054
- Mfr. Part No.:
- SMA-Q0204FTDX12K7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 12.7kΩ | |
| Technology | Thin Film | |
| Resistor Type | Metal Film Precision | |
| Package/Case | 0204 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Voltage | 20V | |
| Power Rating | 0.4W | |
| Temperature Coefficient | ±50 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | NEOHM SMA-Q | |
| Maximum Operating Temperature | 155°C | |
| Length | 3.5mm | |
| Standards/Approvals | AEC-Q200, Lead Free, RoHS | |
| Width | 3mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 12.7kΩ | ||
Technology Thin Film | ||
Resistor Type Metal Film Precision | ||
Package/Case 0204 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Voltage 20V | ||
Power Rating 0.4W | ||
Temperature Coefficient ±50 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series NEOHM SMA-Q | ||
Maximum Operating Temperature 155°C | ||
Length 3.5mm | ||
Standards/Approvals AEC-Q200, Lead Free, RoHS | ||
Width 3mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor is designed with superior stability, ensuring optimal performance in demanding applications. Combining advanced thin film technology with a robust SMD-enabled structure, this high-performance resistor boasts low temperature coefficients and tight tolerances, making it a perfect choice for various automotive, industrial, and telecommunication applications. Its moisture-resistant coating enhances durability, while lead-free and RoHS compliance guarantee adherence to environmental standards. Efficient in power management, this series is available in multiple sizes and power ratings up to 1W, catering to diverse circuit design needs. With a reliable performance range from -55°C to 155°C, this resistor excels in both standard and high-power operation modes, ensuring consistent reliability even in extreme conditions.
AEC Q200 qualified for automotive applications
Moisture sensitivity level of MSL1 for enhanced reliability
Exceptional overall stability for critical applications
Lead free and compliant with RoHS regulations
Ideal for surface mount applications with SMD structure
Designed for high pulse resistance under rigorous conditions
Related links
- TE Connectivity NEOHM SMA-Q 12.7 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX12R7
- TE Connectivity NEOHM SMA-Q 12.7 Ω, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX12R7
- TE Connectivity NEOHM SMA-Q 12.7 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX12K7
- TE Connectivity NEOHM SMA-Q 475 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX475R
- TE Connectivity NEOHM SMA-Q 100 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX100R
- TE Connectivity NEOHM SMA-Q 174 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX174K
- TE Connectivity NEOHM SMA-Q 866 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX866R
- TE Connectivity NEOHM SMA-Q 5.62 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX5K62
