TE Connectivity NEOHM SMA-Q 12.7 Ω, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX12R7
- RS Stock No.:
- 590-275
- Mfr. Part No.:
- SMA-Q0204BTCX12R7
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 3000 units)*
PHP62,907.00
(exc. VAT)
PHP70,455.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 31, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 + | PHP20.969 | PHP62,907.00 |
*price indicative
- RS Stock No.:
- 590-275
- Mfr. Part No.:
- SMA-Q0204BTCX12R7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 12.7Ω | |
| Resistor Type | Metal Film | |
| Technology | Thin Film | |
| Package/Case | 0204 | |
| Packaging | Tape & Reel | |
| Tolerance | 0.1 % | |
| Power Rating | 0.4W | |
| Voltage | 20V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | NEOHM SMA-Q | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.4mm | |
| Length | 3.5mm | |
| Standards/Approvals | IEC 60115-1, JIS-C-5201-1, MIL-STD-202, RoHS, UL-94 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 12.7Ω | ||
Resistor Type Metal Film | ||
Technology Thin Film | ||
Package/Case 0204 | ||
Packaging Tape & Reel | ||
Tolerance 0.1 % | ||
Power Rating 0.4W | ||
Voltage 20V | ||
Mount Type Surface | ||
Temperature Coefficient ±25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series NEOHM SMA-Q | ||
Maximum Operating Temperature 155°C | ||
Width 1.4mm | ||
Length 3.5mm | ||
Standards/Approvals IEC 60115-1, JIS-C-5201-1, MIL-STD-202, RoHS, UL-94 | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistors, offering unparalleled performance and reliability for diverse electronic applications. Designed with an SMD-enabled structure, this cutting-edge resistor achieves exceptional stability while maintaining tight tolerances and minimal temperature coefficients. Its AEC-Q200 qualification signifies its robustness, making it ideal for automotive and industrial sectors. With advanced moisture protection and compliance with RoHS directives, this lead-free component assures both durability and sustainability. It's superior heat resistance further optimises its functionality in high-power settings, making it a prime choice for engineers and designers seeking reliability and performance in harsh environments.
AEC Q200 qualified for automotive applications
Thin film technology enhances overall performance
Lead free design ensures environmental compliance
Exceptional TCR ratings lead to enhanced precision
Moisture sensitivity level MSL1 protects against ESD
SMD enabled structure simplifies integration
Excellent temperature coefficient ensures reliability
Meets rigorous industry standards for quality assurance
Related links
- TE Connectivity NEOHM SMA-Q 12.7 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX12K7
- TE Connectivity NEOHM SMA-Q 210 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX210K
- TE Connectivity NEOHM SMA-Q 511 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX511K
- TE Connectivity NEOHM SMA-Q 499 Ω, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX499R
- TE Connectivity NEOHM SMA-Q 97.6 Ω, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX97R6
- TE Connectivity NEOHM SMA-Q 102 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX102K
- TE Connectivity NEOHM SMA-Q 10 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX10K
- TE Connectivity NEOHM SMA-Q 22.1 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX22K1
