TE Connectivity NEOHM SMA-Q 12.7 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX12R7
- RS Stock No.:
- 590-031
- Mfr. Part No.:
- SMA-Q0204FTDX12R7
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 15000 more to save PHP1,035.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
PHP10,458.00
(exc. VAT)
PHP11,712.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | PHP3.486 | PHP10,458.00 | - |
| 15000 + | PHP3.417 | PHP10,251.00 | PHP1,035.00 |
*price indicative
- RS Stock No.:
- 590-031
- Mfr. Part No.:
- SMA-Q0204FTDX12R7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 12.7Ω | |
| Resistor Type | Metal Film | |
| Technology | Thin Film | |
| Package/Case | 0204 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Voltage | 20V | |
| Power Rating | 0.4W | |
| Temperature Coefficient | ±50 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | NEOHM SMA-Q | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | IEC 60115-1, JIS-C-5201-1, MIL-STD-202, RoHS, UL-94 V-0 | |
| Length | 3.5mm | |
| Width | 2.9mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 12.7Ω | ||
Resistor Type Metal Film | ||
Technology Thin Film | ||
Package/Case 0204 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Voltage 20V | ||
Power Rating 0.4W | ||
Temperature Coefficient ±50 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series NEOHM SMA-Q | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals IEC 60115-1, JIS-C-5201-1, MIL-STD-202, RoHS, UL-94 V-0 | ||
Length 3.5mm | ||
Width 2.9mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor stands out with its superior performance and robust design tailored for high-demand applications. Engineered to meet AEC-Q200 qualification, this resistor boasts an SMD-enabled structure that ensures efficient use in automotive and industrial environments. Its enhanced moisture protection and lead-free construction align with modern standards, making it an ideal choice for telecommunication and medical equipment. The centred focus on low TCR and tight tolerance makes this resistor a reliable component in critical measurement and testing scenarios. Whether you are enhancing automotive systems or developing industrial devices, It delivers dependable results in a compact footprint.
AEC Q200 qualified for automotive applications
Moisture sensitivity level of MSL1 for enhanced durability
Superior stability under varying environmental conditions
Lead free and compliant with RoHS standards
Designed for surface mount applications
Demonstrates outstanding performance in high power settings
Capable of operating across a wide temperature range
Optimised for minimal resistance change over time
Related links
- TE Connectivity NEOHM SMA-Q 12.7 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX12K7
- TE Connectivity NEOHM SMA-Q 12.7 Ω, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX12R7
- TE Connectivity NEOHM SMA-Q 12.7 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX12K7
- TE Connectivity NEOHM SMA-Q 475 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX475R
- TE Connectivity NEOHM SMA-Q 100 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX100R
- TE Connectivity NEOHM SMA-Q 174 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX174K
- TE Connectivity NEOHM SMA-Q 866 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX866R
- TE Connectivity NEOHM SMA-Q 5.62 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX5K62
