TE Connectivity NEOHM SMA-Q 174 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX174K
- RS Stock No.:
- 590-074
- Mfr. Part No.:
- SMA-Q0204FTDX174K
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 15000 more to save PHP1,155.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
PHP11,553.00
(exc. VAT)
PHP12,939.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | PHP3.851 | PHP11,553.00 | - |
| 15000 + | PHP3.774 | PHP11,322.00 | PHP1,155.00 |
*price indicative
- RS Stock No.:
- 590-074
- Mfr. Part No.:
- SMA-Q0204FTDX174K
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 174kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Resistor Type | Metal Film | |
| Package/Case | 0204 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Voltage | 20V | |
| Power Rating | 0.4W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | NEOHM SMA-Q | |
| Maximum Operating Temperature | 155°C | |
| Length | 3.5mm | |
| Standards/Approvals | IEC 60115-1, JIS-C-5201-1, MIL-STD-202, RoHS, UL-94 V-0 or V-1 | |
| Width | 3mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 174kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Resistor Type Metal Film | ||
Package/Case 0204 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Voltage 20V | ||
Power Rating 0.4W | ||
Mount Type Surface | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series NEOHM SMA-Q | ||
Maximum Operating Temperature 155°C | ||
Length 3.5mm | ||
Standards/Approvals IEC 60115-1, JIS-C-5201-1, MIL-STD-202, RoHS, UL-94 V-0 or V-1 | ||
Width 3mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Represents a cutting-edge advancement in metal film precision MELF resistors, expertly designed for high-performance applications. This specialised resistor is particularly suited for environments demanding stringent reliability, such as automotive and industrial contexts. Leveraging state-of-the-art thin film technology, this component promises exceptional precision with tight tolerances, along with an outstanding low temperature coefficient resistance. Its robust construction ensures optimal performance even in harsh conditions, thanks to its AEC-Q200 qualification and superior moisture protection features. Moreover, this lead-free and RoHS-compliant resistor guarantees an extended operational lifespan, making it a reliable choice for engineers and product designers alike, striving for excellence in their electronic solutions.
AEC Q200 qualified for superior reliability in automotive applications
Low temperature coefficient provides excellent stability over a wide temperature range
Lead free construction ensures compliance with environmental regulations
Enhanced coating protects against humidity and environmental factors
Optimised for surface mount installation, facilitating easy integration into designs
Durable design withstands high power ratings, ensuring longevity and reduced maintenance
Related links
- TE Connectivity NEOHM SMA-Q 174 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX174R
- TE Connectivity NEOHM SMA-Q 174 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX174K
- TE Connectivity NEOHM SMA-Q 174 Ω, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX174R
- TE Connectivity NEOHM SMA-Q 475 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX475R
- TE Connectivity NEOHM SMA-Q 866 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX866R
- TE Connectivity NEOHM SMA-Q 100 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX100R
- TE Connectivity NEOHM SMA-Q 866 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX866K
- TE Connectivity NEOHM SMA-Q 511 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX511R
