TE Connectivity NEOHM SMA-Q 174 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX174R

Get a bulk buy discount

Add 15000 more to save PHP1,035.00

View bulk pricing options

Subtotal (1 reel of 3000 units)*

PHP10,458.00

(exc. VAT)

PHP11,712.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
3000 - 12000PHP3.486PHP10,458.00-
15000 +PHP3.417PHP10,251.00PHP1,035.00

*price indicative

RS Stock No.:
590-335
Mfr. Part No.:
SMA-Q0204FTDX174R
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

174Ω

Product Type

Surface Mount Resistor

Technology

Thin Film

Resistor Type

Precision

Package/Case

0204

Tolerance

1 %

Packaging

Tape & Reel

Power Rating

0.4W

Voltage

20V

Temperature Coefficient

±50 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Series

NEOHM SMA-Q

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

3.5mm

Standards/Approvals

IEC 60115-1, JESD22, JIS-C-5201-1, MIL-STD-202, RoHS, UL-94

Width

2.2mm

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistor is designed for high-performance applications, offering unrivalled stability and precision characteristics suitable for various environments. It is AEC-Q200 qualified, ensuring adherence to strict automotive standards while featuring a robust coating that provides exceptional protection against humidity. With advanced thin film technology, this component excels in stability and reliability, making it an excellent choice for automotive, industrial, telecommunication, and medical equipment applications. Its compact SMD-enabled structure and low TCR also contribute to its impressive performance, ensuring optimal functionality in demanding conditions.

AEC Q200 qualified for automotive applications

Superior humidity protection due to improved coating materials

Tight tolerances ensure accuracy in crucial electronic circuits

SMD enabled design simplifies integration into modern PCB layouts

Robust performance across a wide operating temperature range

Lead free and RoHS compliant for environmentally conscious designs

High power ratings support extensive use in industrial environments

Moisture sensitivity level MSL1 enhances reliability during handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy