TE Connectivity NEOHM SMA-Q 866 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX866K

Get a bulk buy discount

Add 15000 more to save 1%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

PHP11,553.00

(exc. VAT)

PHP12,939.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
3000 - 12000PHP3.851PHP11,553.00-
15000 +PHP3.774PHP11,322.001%

*price indicative

RS Stock No.:
590-378
Mfr. Part No.:
SMA-Q0204FTDX866K
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

866kΩ

Product Type

Surface Mount Resistor

Resistor Type

Metal Film Precision

Technology

Thin Film

Package/Case

0204

Packaging

Tape & Reel

Tolerance

1 %

Voltage

20V

Power Rating

0.4W

Mount Type

Surface

Temperature Coefficient

±50 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

NEOHM SMA-Q

Maximum Operating Temperature

155°C

Width

3mm

Standards/Approvals

AEC-Q200, IEC 60115-1, JIS-C-5201-1, RoHS, UL-94 V-0 or V-1

Length

3.5mm

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistor features an SMD-enabled structure that promotes optimal performance stability. Supporting a broad resistance range and exceptional temperature coefficient, it guarantees reliable functionality even in the harshest conditions. With AEC-Q200 qualification, users can trust in its stringent quality standards. The improved protective coating enhances moisture resistance, ensuring longevity and reliability over time. Ideal for a variety of uses, this resistor is lead-free and RoHS compliant, making it a responsible choice for modern electronics. Its compact design and multiple power ratings make it versatile for engineers looking to optimise space without compromising quality.

Thin film technology enhances precise resistance characteristics

AEC Q200 qualification guarantees strict compliance with automotive standards

Lead free and RoHS compliant, promoting environmental safety

Moisture sensitivity level of MSL1 for increased durability

Excellent overall stability supports various applications seamlessly

SMD enabled structure facilitates efficient mounting in compact designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy