Bott 1 Door Sheet Steel Floor Standing Cupboard 1 m 650mm, 650 mm
- RS Stock No.:
- 663-950
- Mfr. Part No.:
- 40019121.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP59,280.04
(exc. VAT)
PHP66,393.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP59,280.04 |
*price indicative
- RS Stock No.:
- 663-950
- Mfr. Part No.:
- 40019121.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 650mm | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Height | 1m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 650mm | ||
Standards/Approvals No | ||
Depth 650mm | ||
Height 1m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is designed for robust storage solutions while maintaining a sleek aesthetic. Engineered with a heavy-duty, reinforced steel housing, it boasts an impressive total capacity of up to 1.5 tones, making it ideal for both commercial and industrial environments. This cupboard features a single, perforated panel-lined, reinforced door that ensures security and ease of access, while two adjustable galvanized steel shelves offer versatile organization options, supporting up to 100kg each. Finished with a durable powder coat in anthracite grey and light grey, this shelving unit not only provides function but also integrates seamlessly into any workspace. Its dimensions of 650x650x1000mm make it an efficient choice for maximizing storage without compromising on floor space.
Constructed with heavy-duty, reinforced steel for exceptional durability
Capable of supporting a total capacity of 1.5 tones, perfect for heavy items
Single reinforced door with perforated panels for added security
Related links
- Bott 1 Door Sheet Steel Floor Standing Cupboard 1 m 650mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 650mm, 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 1.6 m 650mm, 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 1.2 m 650mm, 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 2 m 650mm, 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 600 mm 650mm, 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 900 mm 650mm, 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 800 mm 650mm, 650 mm
