Bott 1 Door Sheet Steel Floor Standing Cupboard 1.6 m 650mm, 650 mm
- RS Stock No.:
- 661-363
- Mfr. Part No.:
- 40019158.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP87,652.49
(exc. VAT)
PHP98,170.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP87,652.49 |
*price indicative
- RS Stock No.:
- 661-363
- Mfr. Part No.:
- 40019158.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Shelves | 3 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Height | 1.6m | |
| Width | 650mm | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Shelves 3 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Height 1.6m | ||
Width 650mm | ||
Standards/Approvals No | ||
Depth 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is engineered for robust storage solutions, boasting a heavy-duty, reinforced steel housing with a remarkable total capacity of up to 1.5 tones. Designed to accommodate diverse organizational needs, it features a reinforced door lined with perform panels for added durability. The cupboards three adjustable galvanized steel shelves support a load capacity of 100kg each, providing flexibility in storage arrangements. With dimensions of 650mm in width, depth and a height of 1600mm, this cupboard seamlessly integrates into compact workspaces without sacrificing strength or function. Finished in resilient powder coat paint, it combines practicality and aesthetic appeal with a modern light grey and anthracite grey color scheme, making it an ideal choice for any industrial or workshop environment.
Heavy-duty, reinforced steel housing ensures long-lasting durability
Total capacity of up to 1.5 tones for comprehensive storage needs
Three adjustable galvanized steel shelves facilitate flexible organization
Each shelf supports 100kg, catering to varying storage requirements
Perform panel-lined door design enhances structural integrity
Related links
- Bott 1 Door Sheet Steel Floor Standing Cupboard 1.6 m 650mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 650mm, 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 1 m 650mm, 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 1.2 m 650mm, 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 2 m 650mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 650mm, 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.05m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 650mm, 650 mm
