Bott 2 Door Sheet Steel Cupboard 1 m 1.05m, 325 mm

Subtotal (1 unit)*

PHP56,856.42

(exc. VAT)

PHP63,679.19

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP56,856.42

*price indicative

RS Stock No.:
663-877
Mfr. Part No.:
40031065.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Wall Cupboard

Product Type

Cupboard

Floor Standing

No

Number of Doors

2

Wheeled

No

Material

Sheet Steel

Depth

325mm

Height

1m

Width

1.05m

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio wall cupboard is designed to meet the needs of professional environments, featuring a robust and resilient steel housing that can accommodate up to 1 tonne in total capacity. Its reinforced doors, equipped with a perforated panel and louvre back panel, ensure both security and functionality. The cupboard is finished in a durable powder coat paint in a light grey RAL 7035, providing an aesthetically pleasing yet hard wearing surface. With dimensions of 1050mm in width, 325mm in depth, and 1000mm in height, this cupboard blends seamlessly into various settings, making it perfect for workshops, garages, or industrial facilities. The 45 piece bin kit included enhances organisation and accessibility of tools and components, ensuring a tidy working environment.

Heavy duty reinforced steel housing for superior durability

Up to 1 tonne total capacity suitable for various storage needs

Double perfo panel lined doors provide both security and ventilation

Louvre back panel enhances organisation and accessibility of items

Finished in light grey powder coat paint for a professional look

Related links