Bott 2 Door Sheet Steel Cupboard 700 mm 1.05m, 325 mm
- RS Stock No.:
- 662-600
- Mfr. Part No.:
- 40031053.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP39,119.54
(exc. VAT)
PHP43,813.88
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP39,119.54 |
*price indicative
- RS Stock No.:
- 662-600
- Mfr. Part No.:
- 40031053.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Cupboard without Shelf | |
| Floor Standing | No | |
| Number of Doors | 2 | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Depth | 325mm | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Height | 700mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Cupboard without Shelf | ||
Floor Standing No | ||
Number of Doors 2 | ||
Wheeled No | ||
Material Sheet Steel | ||
Depth 325mm | ||
Standards/Approvals No | ||
Width 1.05m | ||
Height 700mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio wall cupboard is an expertly crafted storage solution designed for durability and efficiency. With a robust steel housing capable of supporting loads up to 1 tonne, this cupboard meets the demands of any workspace. Its reinforced doors, lined with perfo panels, ensure both security and accessibility. Finished in a striking combination of durable powder coated crimson red and light grey, the cupboard not only serves a practical purpose but also enhances the aesthetic of your environment. Dimensions of 1050mm by 325mm by 700mm provide an ideal fit for various settings, while the thoughtful design allows for optimal use of space, making it an essential addition to workshops and professional environments.
Heavy duty reinforced steel construction ensures long lasting durability
Capable of holding up to 1 tonne of weight for robust storage solutions
Double perfo panel lined doors provide versatility and strength
The striking powder coated finish offers protection and a stylish appearance
Compact dimensions allow for efficient use of space in any setting
The perfo back panel enhances door functionality and storage options
An ideal choice for workshops garages and other professional environments
Related links
- Bott 2 Door Sheet Steel Cupboard 700 mm 1.05m, 325 mm
- Bott 2 Door 325 mm
- Bott 2 Door Steel Floor Standing Cupboard 700 mm 1.05m, 325 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 800mm, 325 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 650mm, 325 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 80mm, 325 mm
- Bott 2 Door Sheet Steel Cupboard 1 m 1.05m, 325 mm
- Stanley Tylon 8m Tape Measure, Metric & Imperial
