Bott 2 Door Steel Cupboard 700 mm 1.05m, 325 mm
- RS Stock No.:
- 662-571
- Mfr. Part No.:
- 40031056.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP39,119.54
(exc. VAT)
PHP43,813.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP39,119.54 |
*price indicative
- RS Stock No.:
- 662-571
- Mfr. Part No.:
- 40031056.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Cupboard without Shelf | |
| Floor Standing | No | |
| Number of Doors | 2 | |
| Wheeled | No | |
| Material | Steel | |
| Height | 700mm | |
| Depth | 325mm | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Cupboard without Shelf | ||
Floor Standing No | ||
Number of Doors 2 | ||
Wheeled No | ||
Material Steel | ||
Height 700mm | ||
Depth 325mm | ||
Standards/Approvals No | ||
Width 1.05m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio wall cupboard is designed for robust storage solutions, featuring a heavy duty, reinforced steel housing that can support up to 1 tonne of weight. Its stylish and practical double doors are lined with a perforated panel, providing easy access and ventilation. Finished in a durable powder coat paint in an elegant RAL 7035 light grey and RAL 7016 anthracite grey, this cupboard not only complements your workspace but also ensures long lasting performance. With dimensions of 1050mm width, 325mm depth, and 700mm height, it easily fits in various environments while maintaining a clean and professional appearance. This wall cupboard is ideal for organizing tools and equipment efficiently in workshops or industrial settings.
Constructed from heavy duty sheet steel for enhanced durability
Offers a total capacity of up to 1 tonne suitable for storing heavy items
Double perforated panel doors allow for easy access and air circulation
Compact dimensions enable versatile use in tight spaces
Reinforced design ensures long term reliability and strength
Lightweight at 18.74 kg facilitating easier installation and relocation
Related links
- Bott 2 Door Sheet Steel Cupboard 700 mm 1.05m, 325 mm
- Bott 2 Door 325 mm
- Bott 2 Door Steel Floor Standing Cupboard 700 mm 1.05m, 325 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 800mm, 325 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 650mm, 325 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 80mm, 325 mm
- Bott 2 Door Sheet Steel Cupboard 1 m 1.05m, 325 mm
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
