Bott 2 Door Steel Cupboard 700 mm 1.05m, 325 mm
- RS Stock No.:
- 663-744
- Mfr. Part No.:
- 40031054.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP43,279.54
(exc. VAT)
PHP48,473.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP43,279.54 |
*price indicative
- RS Stock No.:
- 663-744
- Mfr. Part No.:
- 40031054.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Wall Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | No | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Wheeled | No | |
| Material | Steel | |
| Depth | 325mm | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Height | 700mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Wall Cupboard | ||
Product Type Cupboard | ||
Floor Standing No | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Wheeled No | ||
Material Steel | ||
Depth 325mm | ||
Width 1.05m | ||
Standards/Approvals No | ||
Height 700mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio wall cupboard is designed to provide robust storage solutions in both industrial and commercial environments. With a heavy duty, reinforced steel housing, it boasts a significant total capacity of up to 1 tonne. The cupboard features double doors lined with a perfo panel design, providing not just durability but also functionality by enabling secure storage of tools and equipment. Its sleek finish in durable powder coat paint, rendered in RAL 7035 light grey, adds a touch of modernity while ensuring resilience against wear. The dimensions of the unit are specifically optimised for tight spaces, measuring 1050mm in width, 325mm in depth, and 700mm in height, making it an ideal choice for settings where efficiency is paramount.
Constructed from sheet steel for maximum durability
Heavy duty design capable of supporting up to 1 tonne
Finished with a light grey powder coat for long lasting protection
Equipped with perforated doors and a back panel for versatile storage
Compact dimensions suitable for utilising limited space efficiently
Features a shelf load capacity of 100kg to accommodate various items
Perfo door type allows for easy access and enhanced ventilation
Robust design tailored for professional and industrial use
Related links
- Bott 2 Door Sheet Steel Cupboard 700 mm 1.05m, 325 mm
- Bott 2 Door 325 mm
- Bott 2 Door Steel Floor Standing Cupboard 700 mm 1.05m, 325 mm
- Bott 2 Door Sheet Steel Cupboard 1 m 1.05m, 325 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 800mm, 325 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 650mm, 325 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 80mm, 325 mm
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
