Bott, 5 Drawer Steel Floor Standing Storage Cabinet 785 mm 80mm, 650 mm
- RS Stock No.:
- 663-785
- Mfr. Part No.:
- 40402107.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP138,401.63
(exc. VAT)
PHP155,009.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP138,401.63 |
*price indicative
- RS Stock No.:
- 663-785
- Mfr. Part No.:
- 40402107.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Cabinet | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Material | Steel | |
| Depth | 650mm | |
| Standards/Approvals | No | |
| Width | 80mm | |
| Height | 785mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Cabinet | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Material Steel | ||
Depth 650mm | ||
Standards/Approvals No | ||
Width 80mm | ||
Height 785mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet offers an efficient and robust storage solution for both workshop and office environments. This cabinet is designed with a heavy duty reinforced steel housing that ensures durability and resilience under daily use. It features a practical configuration of five drawers, allowing for optimal organisation of tools and materials. Each drawer benefits from 100% extension capabilities and a blocking mechanism, ensuring safety during access. The stylish top tray comes with a mat, enhancing usability and providing a secure space for tools. Finished in a contemporary powder coated paint in light grey and crimson red, it seamlessly complements any workspace aesthetic while prioritising functionality and strength.
Robust reinforced steel construction provides exceptional durability
Features a total of five drawers for versatile storage options
Each drawer boasts a load capacity of 50kg accommodating heavy items
100% extension drawers enhance accessibility to contents
Drawer blocking feature ensures safety when opening multiple drawers
Top tray with mat offers a convenient surface for working on projects
Finished in a stylish powder coating combining aesthetics with functionality
Compact dimensions fit perfectly in various workspaces maximising space efficiency
