Bott, 6 Drawer Sheet Steel Floor Standing Storage Cabinet 1.08 m 80mm, 650 mm
- RS Stock No.:
- 663-767
- Mfr. Part No.:
- 40402063.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP157,917.88
(exc. VAT)
PHP176,868.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP157,917.88 |
*price indicative
- RS Stock No.:
- 663-767
- Mfr. Part No.:
- 40402063.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Cabinet | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 6 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Width | 80mm | |
| Depth | 650mm | |
| Height | 1.08m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Cabinet | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 6 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Width 80mm | ||
Depth 650mm | ||
Height 1.08m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet is an ideal storage solution for any workspace, offering efficiency and mobility with its reinforced steel housing and heavy duty construction. Designed for practicality, it features six drawers equipped with 100% extension and a secure drawer blocking system, ensuring the safe storage of tools and materials. The unit is finished in a stylish and durable powder coat in gentian blue and light grey, making it not only functional but also visually appealing. Measuring 800mm in width, 650mm in depth, and 1085mm in height, it's perfectly sized for both small and larger work environments, while the robust 125mm castors provide easy manoeuvrability.
Constructed from reinforced sheet steel for durability and strength
Equipped with six spacious drawers designed to accommodate a variety of tools
Drawer blocking system enhances safety by preventing accidental opening
The cabinet is finished in a resilient powder coat paint for long lasting wear
Stylish colour scheme of gentian blue and light grey complements any work environment
Compact dimensions make it suitable for diverse workspace settings
125mm diameter castors provide excellent mobility across different surfaces
Includes a top tray with mat enhancing usability for various tasks
