Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.3m, 650 mm
- RS Stock No.:
- 663-555
- Mfr. Part No.:
- 40022063.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP136,921.24
(exc. VAT)
PHP153,351.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP136,921.24 |
*price indicative
- RS Stock No.:
- 663-555
- Mfr. Part No.:
- 40022063.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 1.3m | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Height | 1.2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 1.3m | ||
Standards/Approvals No | ||
Depth 650mm | ||
Height 1.2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio shelf cupboard is designed for high-capacity storage solutions in professional environments. Constructed with reinforced steel, this durable cupboard can support up to 1.5 tonnes and features adjustable galvanised steel shelves, each with a load capacity of 160kg. The cupboards double sliding doors ensure easy access while optimising space. Finished in a powder-coated gentian blue and light grey, it seamlessly fits into modern workplaces. With dimensions of 1300mm in width, 650mm in depth, and 1200mm in height, its suitable for various applications, making it an ideal choice for workshops and industrial settings.
Heavy duty reinforced steel housing ensures lasting durability
Double sliding doors offer convenient access while saving floor space
Three adjustable galvanised steel shelves provide versatile storage options
Each shelf supports a uniform distributed load of 160kg allowing for diverse item storage
Finished in powder coat paint for enhanced resistance and aesthetic appeal
Main colour offers a professional appearance suitable for various work environments
Designed with a height compatible door structure for easy item retrieval
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.3m, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.2 m 1.3m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.3m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.3m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.3m, 650 mm
- Bott 2 Door 650 mm
- Bott 2 Door 650 mm
- Bott 2 Door 650 mm
