Bott, 5 Drawer Steel Floor Standing Storage Cabinet 885 mm 650mm, 650 mm
- RS Stock No.:
- 663-496
- Mfr. Part No.:
- 40402031.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP122,786.70
(exc. VAT)
PHP137,521.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP122,786.70 |
*price indicative
- RS Stock No.:
- 663-496
- Mfr. Part No.:
- 40402031.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Material | Steel | |
| Depth | 650mm | |
| Standards/Approvals | No | |
| Width | 650mm | |
| Height | 885mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Material Steel | ||
Depth 650mm | ||
Standards/Approvals No | ||
Width 650mm | ||
Height 885mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet with 5 drawers & top tray with mat is designed to offer exceptional functionality and durability for your workspace. Constructed from heavy duty reinforced steel, this cabinet features a robust design complemented by a convenient push pull handle. Its 100% extension drawers incorporate a drawer blocking mechanism, ensuring safe and effortless access to stored items. Finished in a striking combination of RAL 7035 light grey and RAL 7016 anthracite grey, this cabinet not only serves as a practical storage solution but also enhances the aesthetic of any professional environment. With ample dimensions of 650x650x885mm, it provides generous space without compromising on mobility, courtesy of 125mm diameter castors.
Drawer blocking feature prevents accidental opening during use
Top tray with mat enhances utility for additional workspace needs
Available in durable powder coated finishes for resistance to wear
125mm diameter castors ensure easy mobility across various surfaces
Versatile drawer configuration with varying heights to accommodate different items
Aesthetic appeal with a contemporary colour scheme suited for modern workspaces
