Bott, 5 Drawer Steel Floor Standing Storage Cabinet 985 mm 650mm, 650 mm
- RS Stock No.:
- 662-623
- Mfr. Part No.:
- 40402033.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP125,980.49
(exc. VAT)
PHP141,098.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP125,980.49 |
*price indicative
- RS Stock No.:
- 662-623
- Mfr. Part No.:
- 40402033.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Cabinet | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Material | Steel | |
| Standards/Approvals | No | |
| Width | 650mm | |
| Height | 985mm | |
| Depth | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Cabinet | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Material Steel | ||
Standards/Approvals No | ||
Width 650mm | ||
Height 985mm | ||
Depth 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet is expertly designed for ultimate practicality and durability in any workspace. Crafted with reinforced steel housing and a robust push pull handle, this cabinet offers effortless manoeuvrability. Equipped with five spacious drawers, it ensures easy access to tools and supplies, while the 100% extension drawers with blocking mechanism provide enhanced safety and storage efficiency. Available in a striking gentian blue and light grey finish, it seamlessly integrates into any environment. The cabinet's dimensions of 650x650x985mm and impressive load capacity make it an essential addition for those seeking organised and efficient storage solutions.
Drawer blocking system enhances safety during use
Elegant powder coated finish is available in gentian blue and light grey
Compact dimensions make it suitable for various spaces
Designed to withstand heavy loads with 50kg capacity per drawer
Perfect for workshops or industrial environments
Easy to clean surface ensures maintenance simplicity
