Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.3m, 650 mm
- RS Stock No.:
- 663-381
- Mfr. Part No.:
- 40022058.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP120,085.92
(exc. VAT)
PHP134,496.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP120,085.92 |
*price indicative
- RS Stock No.:
- 663-381
- Mfr. Part No.:
- 40022058.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 1.3m | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Height | 1.2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 1.3m | ||
Standards/Approvals No | ||
Depth 650mm | ||
Height 1.2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio shelf cupboard is an exceptional storage solution designed to meet the demands of any workspace. Constructed with a heavy-duty, reinforced steel housing, it boasts a remarkable total capacity of up to 1.5 tonnes. The cupboard is equipped with double window panel doors, providing easy access and visibility of the contents within. Featuring three adjustable galvanised steel shelves, each capable of holding up to 160kg, this cupboard is perfect for accommodating a variety of tools and materials. Finished with a durable powder coat paint in a striking RAL 3004 crimson red and complementary RAL 7035 light grey, it not only meets functional needs but also enhances the aesthetic appeal of any environment. With its compact dimensions of 1300mm width, 650mm depth, and 1200mm height, it seamlessly fits into various spaces while providing robust and stylish storage.
Resilient reinforced steel housing ensures durability and long lasting use
Double window panel doors facilitate easy access and visibility
Three adjustable galvanised steel shelves allow for customised storage options
Each shelf holds up to 160kg catering to heavy duty storage needs
Durable powder coat finish resists wear and tear while adding visual appeal
Designed to fit perfectly in limited spaces with compact dimensions
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.3m, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.2 m 1.3m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.3m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.3m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.3m, 650 mm
- Bott 2 Door 650 mm
- Bott 2 Door 650 mm
- Bott 2 Door 650 mm
