Bott 1 Door Sheet Steel Floor Standing Cupboard 2 m 1.3m, 650 mm
- RS Stock No.:
- 662-674
- Mfr. Part No.:
- 40201013.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP182,395.77
(exc. VAT)
PHP204,283.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP182,395.77 |
*price indicative
- RS Stock No.:
- 662-674
- Mfr. Part No.:
- 40201013.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Shelves | 4 | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Width | 1.3m | |
| Depth | 650mm | |
| Height | 2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Shelves 4 | ||
Wheeled No | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Width 1.3m | ||
Depth 650mm | ||
Height 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio shelf cupboard is designed to provide robust and secure storage solutions, featuring a heavy duty reinforced steel housing capable of supporting up to 1.5 tonnes. This cupboard is ideal for organising tools and equipment in workshops or industrial environments, thanks to its single roller shutter door granting easy access. With four adjustable galvanised steel shelves, each holding a maximum load of 160kg, this cupboard combines practicality with durability. Finished in a sleek RAL 7035 light grey powder coated paint, it not only ensures long lasting wear but also seamlessly fits into any workspace aesthetic.
Heavy duty reinforced steel housing ensures maximum durability
Single roller shutter door allows for smooth and easy access to contents
Four adjustable galvanised steel shelves provide flexibility for various items
Each shelf can hold up to 160kg accommodating heavier tools and equipment
Sleek light grey powder coated finish enhances resistance against wear and tear
