Bott 1 Door Sheet Steel Floor Standing Cupboard 2 m 1.3m, 650 mm

Subtotal (1 unit)*

PHP174,104.71

(exc. VAT)

PHP194,997.28

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP174,104.71

*price indicative

RS Stock No.:
662-416
Mfr. Part No.:
40201013.11V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Shelf Cupboard

Product Type

Cupboard

Floor Standing

Yes

Number of Doors

1

Number of Shelves

4

Wheeled

No

Material

Sheet Steel

Standards/Approvals

No

Depth

650mm

Width

1.3m

Height

2m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio shelf cupboard is designed to offer robust storage solutions with a contemporary twist. Featuring a heavy duty, reinforced steel housing, it boasts an impressive total capacity of up to 1.5 tonnes, making it perfect for demanding environments. Equipped with a single roller shutter door for easy access, this cupboard comes with four adjustable galvanised steel shelves that can hold up to 160 kg each. Finished in a striking gentian blue and light grey powder coat, it not only meets functional requirements but also enhances the aesthetics of your workspace. With dimensions of 1300 mm wide, 650 mm deep, and 2000 mm high, this cupboard is both spacious and versatile, making it an ideal choice for any industrial or commercial setting.

Heavy duty reinforced steel construction ensures longevity and durability

Total weight capacity of 1.5 tonnes provides ample storage for various items

Single roller shutter door allows for easy accessibility while saving space

Striking powder coated finish in gentian blue and light grey enhances visual appeal

Compact dimensions of 1300 mm x 650 mm x 2000 mm make it suitable for various workspaces

Designed specifically for industrial and commercial use which ensuring reliability in demanding environments

Related links