Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.3m, 650 mm
- RS Stock No.:
- 662-669
- Mfr. Part No.:
- 40022059.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP135,204.99
(exc. VAT)
PHP151,429.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP135,204.99 |
*price indicative
- RS Stock No.:
- 662-669
- Mfr. Part No.:
- 40022059.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Height | 1.6m | |
| Width | 1.3m | |
| Depth | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Height 1.6m | ||
Width 1.3m | ||
Depth 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio shelf cupboard is expertly designed for both strength and functionality, making it an ideal storage solution for workshops and industrial spaces. Featuring a robust, reinforced steel housing, this cupboard boasts a remarkable total capacity of up to 1.5 tonnes. Its equipped with double window panel doors that provide visibility of contents while offering easy access. With three adjustable galvanised steel shelves, each capable of holding 160kg, it caters to various storage needs while ensuring a tidy and organised environment. Finished in durable powder coat paint in elegant RAL 7035 light grey and RAL 7016 anthracite grey, this cupboard seamlessly complements professional settings. Its dimensions of 1300x650x1600mm also make it a space-efficient choice.
Constructed from heavy duty sheet steel for enhanced durability
Double door design with window panels allows for easy content visibility
Three adjustable galvanised steel shelves optimise space usage
Powder coated finish provides added protection and a professional aesthetic
Main colours of anthracite grey and light grey fit well in various environments
Includes a shelf load capacity of 160kg for reliable storage capabilities
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.3m, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.6 m 1.3m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.05m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 80mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 650mm, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.6 m 1.05m, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.6 m 80mm, 650 mm
