Bott 2 Door Steel Floor Standing Cupboard 1.6 m 80mm, 650 mm
- RS Stock No.:
- 662-111
- Mfr. Part No.:
- 40020114.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP95,020.62
(exc. VAT)
PHP106,423.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP95,020.62 |
*price indicative
- RS Stock No.:
- 662-111
- Mfr. Part No.:
- 40020114.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Lockable | Yes | |
| Material | Steel | |
| Width | 80mm | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Height | 1.6m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Lockable Yes | ||
Material Steel | ||
Width 80mm | ||
Standards/Approvals No | ||
Depth 650mm | ||
Height 1.6m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is designed to provide robust storage solutions for your workspace. Crafted with a heavy-duty, reinforced steel housing, this cupboard boasts an impressive total capacity of up to 1.5 tones. Its double, perforated panel lined doors ensure easy access while maintaining security, complemented by three adjustable, galvanized steel shelves capable of supporting loads of up to 100kg each. Finished in a resilient powder coat in RAL 7035 light grey and RAL 3004 crimson red, this cupboard is as attractive as it is functional, making it an ideal choice for any professional setting. With dimensions of 800mm width, 650mm depth, and 1600mm height, it fits seamlessly into various environments, promoting efficient organization and streamlined workflows.
Heavy-duty reinforced steel housing guarantees durability
Total capacity of 1.5 tones supports heavy storage needs
Double perforated panel doors enhance access and security
Three adjustable galvanized steel shelves allow for versatile organization
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 80mm, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.6 m 80mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 80mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 80mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 80mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.05m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.3m, 650 mm
