Bott 2 Door Steel Floor Standing Cupboard 1.6 m 80mm, 525 mm
- RS Stock No.:
- 662-573
- Mfr. Part No.:
- 40012081.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP93,687.93
(exc. VAT)
PHP104,930.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP93,687.93 |
*price indicative
- RS Stock No.:
- 662-573
- Mfr. Part No.:
- 40012081.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cabinet | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Lockable | Yes | |
| Material | Steel | |
| Standards/Approvals | No | |
| Width | 80mm | |
| Depth | 525mm | |
| Height | 1.6m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cabinet | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Lockable Yes | ||
Material Steel | ||
Standards/Approvals No | ||
Width 80mm | ||
Depth 525mm | ||
Height 1.6m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is expertly designed for heavy-duty storage solutions, featuring robust reinforced steel housing that can support up to 1.5 tones in total capacity. This versatile unit is equipped with double perforated panel-lined doors, providing both strength and accessibility. With its three adjustable galvanized steel shelves, each capable of holding 100kg, the cupboard excels in organizing tools, materials, and equipment efficiently. Its stylish finish, available in a light grey and crimson red powder coat, ensures it integrates seamlessly into any workspace. Dimensions of 800x525x1600mm allow for optimal space utilization, making it a reliable addition to workshops or industrial environments.
Sturdy reinforced steel construction ensures durability in demanding environments
High total load capacity of 1.5 tones accommodates bulky items effortlessly
Double perforated doors enhance ventilation while maintaining a sleek aesthetic
Three adjustable galvanized steel shelves allow for customizable storage options
Powder-coated finishes not only provide durability but also enhance the visual appeal
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 80mm, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 2 m 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.05m, 525 mm
